Overview of TPS3825-33DBVR by Texas Instruments
The TPS3825-33DBVR is a voltage supervisor designed for reset applications. It is housed in a compact 5-SOT-23 package and is characterized by an operational temperature range of -40°C to 85°C. The part features a specified reset threshold voltage of 2.93V, which makes it suitable for monitoring supply voltages and ensuring that system microcontrollers or processors operate within safe voltage levels. This voltage supervisor falls under the category of Power Management Circuits, enabling logic devices to perform reliably under varying voltage conditions.
Manufactured by Texas Instruments, the TPS3825-33DBVR adheres to RoHS compliance guidelines and is Pb-free. It operates with a supply voltage ranging from a minimum of 1.1V to a maximum of 5.5V, catering to a variety of low-voltage applications. With a supply current of 25µA (maximum), the device is optimized for energy efficiency, contributing to power savings in embedded designs.
This component is designed for manual reset capabilities and features an active-high or active-low reset type based on the design needs. Furthermore, it is suitable for surface mount applications, owing to its gull-wing terminal design which eases assembly and soldering processes.
Industry Applications for TPS3825-33DBVR
The TPS3825-33DBVR could be applicable in several industries that require reliable voltage supervision to ensure stability in electronic designs. The following industries highlight potential use cases:
- Energy and Power Systems: In energy management systems, the TPS3825-33DBVR might be employed to monitor voltage levels across power supply circuits, ensuring that energy control systems operate reliably. It could potentially be found in smart meters or energy monitoring devices where voltage thresholds play a key role in operational integrity.
- Transportation and Logistics: This part could be integrated into automotive electronic systems, especially if compliant with relevant automotive standards. There might be applications in electronic stability control systems or navigation equipment where stable voltage levels are critical to system performance.
- Renewable Energy: The device could possibly be used in solar inverters where it monitors the voltage from solar cells. Maintaining specified voltage levels ensures optimal power conversion efficiency, which is essential in renewable energy applications.
- Consumer Electronics: While not listed as an industry, the TPS3825-33DBVR might find a place in consumer devices such as smartphones or tablets, where reliable reset features can assist in managing power systems effectively.
It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Each application must be validated to ensure that the TPS3825-33DBVR aligns with the operational thresholds and performance characteristics dictated by the specific environment.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor design and manufacturing company known for its extensive portfolio of electronic components. In particular, TI develops a wide range of products in the domain of Power Management Circuits, which includes voltage supervisors, regulators, and battery management systems.
The TPS3825-33DBVR is one of many products in TI’s suite of supervisory circuits. Texas Instruments also manufactures similar parts that focus on voltage monitoring and reset functions, often featuring varying threshold voltages and different package types to accommodate diverse application needs. TI’s longstanding commitment to innovation in the power management sector supports the development of reliable and efficient components suitable for various electronic applications.
Research Price and Stock for TPS3825-33DBVR by Texas Instruments on Findchips.com
For engineers and procurement specialists seeking to evaluate the availability and pricing of the TPS3825-33DBVR, it is recommended to check stock and pricing at Findchips. This platform provides real-time information on availability from a range of distributors and manufacturers.
The TPS3825-33DBVR has historically been available through distributors such as:
- Win Source Electronics
- Chip One Stop
- Sensible Micro Corporation
- Mouser Electronics
- DigiKey
While these distributors may have previously stocked the TPS3825-33DBVR, current stock levels can change. It is essential to visit Findchips for the most accurate and up-to-date information regarding pricing and availability. Moreover, Findchips can also be a resource for similar parts in the Power Management Circuits category, which may be offered by Texas Instruments or other manufacturers.