Overview of TPS54160DGQR by Texas Instruments
The TPS54160DGQR is a step-down converter designed to operate within an input voltage range of 3.5V to 60V. This component is capable of delivering a maximum output current of 1.5A, making it suitable for a variety of applications requiring efficient voltage regulation. The device employs current-mode control and utilizes pulse width modulation (PWM) as its control technique, providing stable output voltages while maintaining high efficiency.
Manufactured by Texas Instruments, this part is housed in a 10-HVSSOP package, which is suitable for surface mount applications. The package dimensions are compact, with a length and width of 3 mm, and a seated height of 1.1 mm. This design allows for efficient thermal management due to its heat sink and slug integration.
Key attributes of the TPS54160DGQR include:
- Operating temperature range from -40°C to 150°C, making it suitable for high-temperature environments.
- Output voltage can be adjusted from a minimum of 0.8V to a maximum of 58V.
- Configured as a buck switcher, allowing for a reduction in voltage from the input to the desired output level.
- Peak reflow temperature reaches up to 260°C, ensuring compatibility with surface mount PCB assembly processes.
- RoHS compliant and Pb-free, aligning with regulatory requirements for environmentally friendly manufacturing practices.
This information reflects the current data as of writing and should be verified for real-time specifications. The TPS54160DGQR part is an active product, ensuring availability for new designs and implementations in diverse applications.
Industry Applications for TPS54160DGQR
The versatility of the TPS54160DGQR makes it a potential fit for several industries. Below are a few examples where this component might find applications, though validation by engineering design teams is essential for compliance with industry standards and specific use case requirements:
- Automotive: The automotive industry often requires efficient power regulation to ensure the performance of electronic components. The operating temperature range of -40°C to 150°C is particularly advantageous for automotive applications where components must endure extreme conditions. The 1.5A output capability could potentially be utilized in small electronic control units or sensor systems that regulate power efficiently.
- Internet of Things (IoT): As IoT devices become omnipresent, the need for compact and efficient power management solutions grows. The TPS54160DGQR could possibly be integrated into smart sensors, wearables, or home automation devices that require step-down voltage regulation. Similar components might also be explored to fit specific IoT applications needing varied output currents.
- Robotics and Drones: The robotics sector often demands efficient energy management systems. The ability of the TPS54160DGQR to step down higher voltages to lower levels can potentially support the power requirements of servos and control systems in drones. Its compact design also enables space-saving solutions in robotic applications.
- Telecommunications: Devices in the telecommunications field, such as routers and signal amplifiers, might utilize the TPS54160DGQR for effective voltage regulation, ensuring stable performance across varying input conditions. The high input range allows for flexibility in system design.
- Consumer Electronics: In consumer electronics, the need for efficient power conversion is crucial for devices such as portable speakers, cameras, and gaming consoles. This part could potentially be used in these applications where compact size and low heat generation are important.
It is important to note that these potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are necessary to ensure adherence to specific industry standards and requirements.
About Texas Instruments
Texas Instruments is a well-established manufacturer of semiconductor products, particularly in the domain of power circuits. The company has developed a comprehensive portfolio of switching regulators and controllers, providing efficient and reliable solutions across a range of industries. The TPS54160DGQR is one such part that showcases their commitment to innovation and efficiency. Similar products from Texas Instruments include other voltage regulators that may cater to different output current requirements and voltage ranges, ensuring a wide selection for engineers designing power management solutions.
Where to Find TPS54160DGQR by Texas Instruments
- Win Source Electronics
- Chip1Stop
- Mouser Electronics
- DigiKey
It is recommended to visit findchips.com for real-time stock levels and prices, as component availability can fluctuate rapidly. Additionally, you might explore the Switching Regulator or Controllers category for alternate parts offered by Texas Instruments or other manufacturers that could also meet your voltage regulation needs.