TPS54202DDCR by Texas Instruments

Overview of TPS54202DDCR by Texas Instruments

The TPS54202DDCR is a synchronous step-down (buck) converter that accepts input voltages ranging from 4.5V to 28V and delivers an adjustable output current up to 2A. Designed for high efficiency and low electromagnetic interference (EMI), this component is packaged in a 6-SOT-23 thin profile, making it suitable for compact electronic assemblies. Operating temperatures range from -40°C to 125°C, ensuring reliability in various environmental conditions. Manufactured by Texas Instruments, the TPS54202DDCR features a current-mode control technique and uses pulse-width modulation (PWM) for precise control of output voltage.

This part, noted for its robust package description as a TSOT-23 with 6 pins, adheres to multiple regulatory compliances including RoHS, Pb-Free, and REACH, confirming its suitability for global markets. Its introduction date was recorded as April 2, 2016, and it remains an active part of Texas Instruments’ portfolio, reflecting ongoing demand and production.

Industry Applications for TPS54202DDCR

The Switching Regulator or Controllers like TPS54202DDCR could potentially be employed across a diverse range of industries due to its operational efficiency and thermal management properties. It is important to note that these potential applications are conceptual and would require rigorous vetting by engineering teams specific to each industry’s standards and requirements.

  • Industrial Automation: In industrial applications, the TPS54202DDCR might be used in motor control circuits, automated machinery, and sensor-driven technology where stable and efficient voltage regulation is critical for accuracy and performance.
  • Transportation and Logistics: The TPS54202DDCR could potentially be utilized in electronic control units for vehicles, GPS tracking systems, and other logistics management solutions where enhanced power efficiency and reduced EMI are beneficial.
  • Renewable Energy: In solar power inverters, wind turbine controllers, and energy storage systems, this converter could help manage power efficiently, translating into prolonged battery life and improved system reliability.

These scenarios illustrate the wide-ranging applicability of components like the TPS54202DDCR but require industry-specific compliance checks and performance verification.

About Texas Instruments

Texas Instruments (TI) is a prominent name in the semiconductor manufacturing industry, notably for its broad range of IC and Switching Regulator or Controllers. TI has been at the forefront of designing and developing circuits that integrate the latest innovations in power management technology. The TPS54202DDCR is part of this continuous line of advanced products that TI offers, which commonly feature high efficiency, thermal management, and EMI reduction technologies. Such features make TI products popular across various applications, enhancing power conservation and operational longevity in electronic circuits.

Where to Find TPS54202DDCR by Texas Instruments

For individuals or enterprises looking to procure the TPS54202DDCR, utilizing resources like findchips.com is highly recommended. On this platform, detailed stock levels and pricing from multiple distributors can be compared in real-time. Historically, distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and Quest Components have stocked TPS54202DDCR, though availability may vary. For other potential alternatives to TPS54202DDCR, the Switching Regulator or Controllers search on FindChips can assist buyers in locating similar parts from Texas Instruments or other manufacturers.

Compare pricing for TPS54202DDCR and other Switching Regulator or Controllers / Power Circuits at findchips.com