Overview of TPS54302DDCR by Texas Instruments
The TPS54302DDCR is a synchronous step-down (or buck) converter from Texas Instruments, designed to operate from a 4.5-V to 28-V input voltage range and provide up to a 3-A output current. This component is housed in a 6-SOT-23-THIN package and is designed to operate across a wide temperature range from -40°C to 125°C. The device is part of the electronic parts subcategory of Switching Regulator or Controllers within the category of Power Circuits.
The TPS54302DDCR incorporates features that make it especially suitable for applications requiring high efficiency and low electromagnetic interference (EMI). With its current-mode control technique and pulse-width modulation (PWM) control mode, it ensures stable operation over a wide range of loads and input voltages. The device’s compact footprint and moisture sensitivity level of 1 further complement its use in a variety of settings, particularly where space and reliability are critical.
Industry Applications for TPS54302DDCR
Due to its versatile feature set, the TPS54302DDCR could potentially serve a broad spectrum of industries. While specific applications need to be evaluated by engineering and design teams for compatibility, here are some conceptual use cases in key sectors:
- In Renewable Energy systems, such devices might be used to regulate the power from solar panels to the batteries or control units, ensuring that the voltage remains within safe, usable levels regardless of the intensity of sunlight.
- Within the Transportation and Logistics industry, GPS trackers, fleet management systems, and other electronic devices that monitor and control vehicles might leverage this component for its efficiency and compact size.
- In the Energy and Power Systems sector, including smart grid and energy storage solutions, this part could potentially offer efficient power management, contributing to the overall system reliability and performance.
- The Aerospace and Defense industry requires components that can operate reliably across a range of temperatures and conditions. Systems such as unmanned aerial vehicles (UAVs) and portable communication devices might utilize such a converter for its efficiency and durability.
It is important to note that these potential industry applications are illustrative and require thorough analysis by technical teams to ensure they meet industry standards and specific requirements.
About Texas Instruments
Texas Instruments is a global semiconductor company that designs and manufactures semiconductors and various integrated circuits, which it sells to electronics designers and manufacturers all over the world. Within the realm of Switching Regulator or Controllers, Texas Instruments has established a significant presence, offering a wide range of products including the TPS54302DDCR and other similar parts. Texas Instruments is known for its commitment to innovation, quality, and reliability, making its components well-suited for critical and demanding applications across many industries. Their product portfolio ranges extensively across power management, signal conditioning, and various other categories, supporting the needs from basic consumer electronics to complex industrial systems.
Where to Find TPS54302DDCR by Texas Instruments
For those looking to purchase the TPS54302DDCR, findchips.com offers a robust platform to research and compare prices from different distributors. By leveraging findchips.com, procurement specialists and engineers can access up-to-date stock levels, pricing, and available inventory from a wide array of distributors. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, Chip1Stop, TME, Sensible Micro Corporation, Bristol Electronics, Mouser Electronics, and DigiKey, among others. To explore alternatives or similar parts from Texas Instruments or other manufacturers, one might also consider searching under the category of Switching Regulator or Controllers on findchips.com for a broader selection of options.