Overview of TPS54308DDCR by Texas Instruments
The TPS54308DDCR is a synchronous 350-kHz Fixed-Conduction Cycle Mode (FCCM) step-down (buck) converter from Texas Instruments, designed for diverse power supply solutions. It operates with an input voltage range from 4.5 V to 28 V and can deliver an output current of up to 3 A. This component is housed in a compact 6-SOT-23 (Small Outline Transistor) thin package, with a conducive operational temperature range from -40°C to 125°C, making it suitable for various harsh environments. The device supports adjustable output voltage between 1 V to 26 V, providing versatility in its applications across different voltage requirements.
This switching voltage regulator is part of the Switching Regulator or Controllers subcategory. Manufactured with Current-Mode control technique and employing Pulse Width Modulation for effective power management, this component offers high efficiency and reliability. Its RoHS and REACH compliance signifies adherence to environmental standards, making it a safe choice for developers concerned with ecological impacts.
Industry Applications for TPS54308DDCR
The TPS54308DDCR brings utility to numerous industry sectors due to its robust design and broad operating features. Here are a few potential applications:
- Aerospace and Defense: This part could potentially be used in avionics systems, where stable and efficient power supply is critical, and the temperature range and compact size facilitate integration into aerospace systems. However, specific adherence to aerospace standards should be verified.
- Robotics and Drones: The synchronous operation and high-efficiency conversion capabilities might make this a suitable choice for drones and robotics, where battery life and power efficiency are vital. Its capacity to handle varying input voltages and deliver consistent output could be advantageous in these applications.
- Education and Research: In lab setups and research facilities, this part could potentially power experimental designs or small-scale projects that require precise voltage regulations within a specific temperature threshold.
Note that these potential industry applications are illustrative and require thorough analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a prominent manufacturer and innovator in the semiconductor space, specializing in analog ICs and embedded processors. Within the realm of Switching Regulator or Controllers, TI is well-regarded for their advanced and reliable designs, making them a go-to choice in both high-volume consumer electronics and precise industrial applications. TI’s product range in this category offers solutions accommodating a wide span of voltage, current, and power specifications, allowing for selection suitability across a myriad of circuit designs and purposes.
Where to Find TPS54308DDCR by Texas Instruments
To source the TPS54308DDCR, it is recommended to use www.findchips.com. This site provides current stock levels, pricing from various distributors, and availability from manufacturers. In the past, distributors like Win Source Electronics, MacroQuest Electronics, Ameya Holding Limited, Bristol Electronics, Quest Components, Mouser Electronics, and DigiKey have stocked this part. However, to see current availability, click here.