Overview of TPS54360DDAR by Texas Instruments
The TPS54360DDAR is a step-down converter specifically designed for applications requiring a low input voltage to a higher output voltage. It operates within an input voltage range of 4.5V to 60V and can provide an output current of up to 3.5A. This component utilizes a current-mode control technique alongside pulse width modulation, enabling precise regulation of output voltages. The output voltage is adjustable, operating between a minimum of 0.8V and a maximum of 58.8V, which makes it suitable for various power management applications.
Manufactured by Texas Instruments, this component is housed in an 8-SO PowerPAD package, which facilitates efficient thermal dissipation, essential for maintaining operational stability. Its operating temperature range is extensive, from -40°C to 125°C, allowing it to function reliably across various environmental conditions. The TPS54360DDAR is also compliant with several industry standards: it is lead-free (Pb-free), ROHS compliant, and features a moisture sensitivity level of 2, meaning it can handle standard soldering processes without extensive precautions.
As of the current writing, the TPS54360DDAR is classified as active in the part life cycle, indicating that it is available for production and procurement. The design employs Eco-mode to enhance efficiency in light load conditions, helping to reduce energy consumption, a vital consideration in various applications.
Industry Applications for TPS54360DDAR
The versatility of the TPS54360DDAR makes it potentially suitable for a variety of industries. Below are some example applications where this part might be utilized:
- Consumer Electronics: This part could possibly be integrated into devices like portable chargers or power banks, where efficient voltage regulation is essential. The wide input voltage range allows it to operate with various battery voltages.
- Industrial Automation: In industrial settings, the TPS54360DDAR might be utilized in control systems or automation equipment, ensuring stable power supply to sensors and actuators that require a regulated output voltage.
- Telecommunications: The component could potentially cater to powering communication devices where line voltage may fluctuate. This ensures that critical systems receive a consistent output voltage, which is vital for maintaining communication reliability.
- Internet of Things (IoT): This part might play an important role in IoT devices, where efficient power management and reduced energy consumption are critical. It could assist in powering smart sensors or gateways that operate in varied environments.
- Aerospace and Defense: If standards such as MIL-spec are applicable, the TPS54360DDAR could potentially be employed in avionics systems, benefiting from its wide temperature range and robust design.
It is important to note that these potential industry applications are only conceptual or illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a significant player in the semiconductor industry, specifically noted for its contributions to Switching Regulator or Controllers. The company manufactures a broad range of power management solutions, ensuring energy efficiency and reliability in various electronics. The TPS54360DDAR is part of their extensive portfolio, indicating their commitment to providing robust and versatile components for modern power management needs. Similar parts might include the TPS54260, known for its compact design and performance efficiency in comparable applications.
Research Price and Stock for TPS54360DDAR by Texas Instruments on Findchips.com
To get current stock levels and pricing for the TPS54360DDAR, it is recommended to research details at Findchips.com. This platform provides insights into various distributors for stock availability and pricing comparisons. Historically, the part has been available at distributors such as:
- Win Source Electronics
- DigiKey
- Mouser Electronics
- MacroQuest Electronics
However, for the most accurate and up-to-date information, it is essential to check directly with Findchips.com.