Overview of TPS54620RGYR by Texas Instruments
The TPS54620RGYR is a 4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter in a 14-VQFN package, operating across a temperature range from -40 to 150 °C. It’s designed for high-efficiency, high-density power conversion with a switching frequency of up to 1.6 MHz. This DC/DC converter is well-suited for applications requiring a compact footprint without sacrificing performance. The VQFN-14 package measures 3.50 mm x 3.50 mm, highlighting its space-saving design. This part supports current-mode control and pulse-width modulation (PWM) for precise output voltage regulation. Its notable features include an input voltage range from 4.5 V to 17 V, with an adjustable output voltage from 0.8 V to 15 V, capable of delivering up to 6 A of output current.
Other key attributes include a maximum operating temperature of 150 °C and a minimum operating temperature of -40 °C, rendering it suitable for a wide range of environmental conditions. The TPS54620RGYR is constructed with a plastic/epoxy package body material, and it has a peak reflow temperature rating of 260 °C. Its performance and robust build qualify it for demanding applications across various sectors. Additionally, the device’s compliance with Pb-free and RoHS standards underscores its environmental friendliness and suitability for global markets.
Industry Applications for TPS54620RGYR
The TPS54620RGYR’s specifications and features make it a potentially valuable component in a variety of industry applications. However, it’s important to note that these potential applications are conceptual and require analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.
- Consumer Electronics: Given its efficiency and compact size, the TPS54620RGYR could potentially be utilized in powering devices such as smartphones, tablets, and laptops, where energy efficiency and space constraints are critical considerations.
- Industrial Automation: Its robust operating temperature range and efficient power conversion capabilities might make it suitable for use in controlling and powering sensors, actuators, and other components within industrial automation systems.
- Telecommunications: The part’s ability to provide consistent power supply under varying input conditions could potentially be applied in telecommunications infrastructure, such as base stations and networking equipment, where reliability is paramount.
- Computing and Data Storage: With its high efficiency and compact profile, the TPS54620RGYR might be found in servers and storage systems, providing regulated power to sensitive microprocessors and memory modules.
- Consumer Electronics: The device’s features may also make it suitable for audio and video systems, supporting power needs for devices like amplifiers, receivers, and media players, where quality and efficiency are essential.
Note that the selection of components like the TPS54620RGYR for such applications must always be preceded by thorough evaluation and testing by qualified professionals.
About Texas Instruments
Texas Instruments (TI) is a globally recognized leader in the semiconductor industry, known for its broad array of components, including an extensive lineup of Switching Regulator or Controllers. The TPS54620RGYR is part of TI’s SWIFT™ converter family, known for its high performance, reliability, and efficiency across a wide range of applications. Texas Instruments has a long-standing reputation for its contribution to advancements in power management technology, particularly in the development of Switching Regulators or Controllers designed to meet diverse needs, from basic power conversion to high-precision applications. TI’s commitment to innovation is evident in its comprehensive product portfolio, which features parts designed to address the power efficiency, thermal management, and space constraints of today’s electronic devices.
Where to Find TPS54620RGYR by Texas Instruments
To source the TPS54620RGYR, the comprehensive platform findchips.com offers up-to-date availability and pricing information from various distributors. For those searching for Switching Regulator or Controllers or other power circuits, this platform enables users to compare options and find the best fit for their needs. While TPS54620RGYR has historically been available from distributors such as Win Source Electronics, LCSC, DigiKey, and Mouser Electronics, inventory levels and pricing are subject to change. We highly recommend visiting findchips.com to get the most current stock levels and pricing.