TPS55340RTER by Texas Instruments

Overview of TPS55340RTER by Texas Instruments

The Texas Instruments TPS55340RTER is a compact, robust DC/DC converter designed for applications requiring efficient power conversion. The device can function as a boost, flyback, or single-ended primary-inductance converter (SEPIC), providing versatile options for power management. With input voltage ranging from 2.9V to 32V and a current-mode control technique, it supports applications demanding precise power delivery and excellent transient response.

The TPS55340RTER operates over a temperature range of -40°C to 150°C, illustrating its ability to withstand extreme conditions. This flexibility is housed in a 3 mm x 3 mm 16-terminal plastic quad flat no-lead (WQFN) package, making it an ideal candidate for space-constrained applications. Furthermore, its compliance with RoHS and REACH standards ensures it meets current environmental and safety regulations for electronic components.

Industry Applications for TPS55340RTER

The TPS55340RTER from Texas Instruments, with its capabilities as a boost, flyback, and SEPIC converter, potentially suits a variety of industrial applications. The broad input voltage range and high-temperature tolerance make it viable for challenging environments. Here are key sectors and example uses:

  • Aerospace and Defense: This sector demands components that can operate under extreme conditions. The TPS55340RTER’s wide operating temperature range could possibly make it suitable for satellite power systems where temperature fluctuations are a common challenge. However, specific usage in critical applications should be validated with appropriate regulatory standards.
  • Automotive: Given its temperature grade is suitable for automotive applications, the TPS55340RTER could potentially be used in vehicle power supplies, particularly for boosting voltage from a low-voltage battery system to power high-voltage automotive requirements. However, engineers would need to verify the part’s compliance with automotive industry standards like AEC-Q100 before implementation.

Note that these potential industry applications are purely conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures a broad portfolio of integrated circuits. In the context of Switching Regulator or Controllers, TI has developed a range of products, including the TPS55340RTER, to address the varying needs of modern electronic applications. These components are part of TI’s commitment to providing high-performance power management solutions. TI is known for its focus on innovation and its products often integrate multiple functionalities to maximize efficiency and performance in customer applications.

Where to Find TPS55340RTER by Texas Instruments

For those looking to source the TPS55340RTER, the best starting point is through findchips.com. Users can access real-time pricing and availability from various distributors and compare options effectively. Potential distributors that have historically offered this part include Mouser Electronics, DigiKey, Newark, and Win Source Electronics. However, the availability and stock levels vary, so it’s advisable to check findchips.com for the most current data. Additionally, for alternative solutions, one can explore other Switching Regulator or Controllers offered by Texas Instruments and other manufacturers on the same platform.

Compare pricing for TPS55340RTER and other Switching Regulator or Controllers / Power Circuits at findchips.com