Overview of TPS562201DDCR by Texas Instruments
The TPS562201DDCR is a synchronous step-down converter designed to accommodate input voltages ranging from 4.5 V to 17 V, with the ability to deliver a maximum output current of 2 A. This part operates using pulse width modulation (PWM) control, and its efficiency is enhanced in Eco-mode, allowing for optimized power savings during low-load conditions. The device is housed in a 6-pin thin SOT-23 package, making it suitable for applications with space constraints.
Key attributes of the TPS562201DDCR include the adjustable output voltage, which can be set between 0.76 V and 7 V. It features a maximum switching frequency of 580 kHz, which can contribute to reduced component sizes and improved performance in various applications. The operating temperature range of the part is broad, spanning from -40 °C to 125 °C, making it suitable for automotive and industrial environments.
This part is compliant with both RoHS and REACH directives, ensuring that it meets strict environmental standards. Additionally, the TPS562201DDCR is categorized as “Active” in its life cycle, suggesting that it is currently available for use in designs. The packaging information reveals a moisture sensitivity level of 1, indicating that it can withstand standard handling without the need for special precautions.
Industry Applications for TPS562201DDCR
The TPS562201DDCR could find its application across several industries, owing to its versatile specifications and operational features. Below are some potential applications where this part might be utilized:
- Industrial Automation: In automated manufacturing systems, the TPS562201DDCR might be used to power control circuits, sensors, or drive systems, where a stable voltage supply is critical for improved operational efficiency. Its adjustable voltage and high efficiency under varying load conditions could support these applications effectively.
- Transportation and Logistics: This part could potentially serve as a power source for communication and navigation systems in vehicles. The wide operating temperature range could be advantageous in harsh environments often encountered in transportation applications.
- Audio and Video Systems: In equipment such as amplifiers and video processors, the TPS562201DDCR might provide the necessary power regulation for clean and stable audio and video signals. The ability to adjust output voltage could facilitate compatibility with various device requirements.
- Robotics and Drones: The compact size and efficient power conversion of the TPS562201DDCR might make it suitable for powering electronic modules in robotic systems or unmanned aerial vehicles (UAVs). This part could help manage power efficiently in applications where weight and space are critical factors.
- Energy and Power Systems: The TPS562201DDCR could potentially be integrated into energy management systems, helping to regulate power distribution and optimize energy consumption in various applications.
It is important to note that these potential industry applications are only conceptual and illustrative. Each application requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements.
About Texas Instruments
Texas Instruments (TI) is a well-established manufacturer known for its innovation in analog and embedded processing products. In the realm of power circuits, the company offers a wide range of solutions, including various types of regulators and controllers. The TPS562201DDCR is one such part that showcases TI’s commitment to providing efficient power management solutions tailored for diverse applications.
In addition to the TPS562201DDCR, Texas Instruments manufactures several similar devices designed for specific needs, such as the TPS563201, which also operates as a synchronous buck converter but may have different input/output specifications or features. TI’s product line in the switching regulator category is known for its reliability and performance, making it a popular choice for engineers and designers in multiple sectors.
Research Price and Stock for TPS562201DDCR by Texas Instruments on Findchips.com
For those interested in acquiring the TPS562201DDCR, it is recommended to check current stock and pricing on Findchips. This platform can provide valuable insights into availability and pricing from various distributors. Historical sources for this part have included:
- Win Source Electronics
- New Advantage Corporation
- MacroQuest Electronics
- DigiKey
Please note that stock levels may vary, and it is advisable to refer to Findchips for the most up-to-date information regarding price and availability. Additionally, the subcategory of Switching Regulator or Controllers can be explored for alternate parts offered by Texas Instruments or other manufacturers that might suit your design needs.