TPS563200DDCR by Texas Instruments

Overview of TPS563200DDCR by Texas Instruments

The TPS563200DDCR by Texas Instruments is a synchronous step-down regulator capable of handling input voltages up to 17 V and delivering a maximum output current of 3 A. Encased within a thin-profile, small-outline, shrink-pitch (TSOT-23) package, this 6-pin component is well-suited for compact applications requiring efficient power management. Importantly, it operates at a nominal switching frequency of 650 kHz, facilitating a balance between efficiency and component size by allowing smaller passive components to be used.

This component supports a broad range of output voltages from 0.76 V to 7 V, catering to diverse power requirements while also featuring Advanced Eco-mode™, which enhances light-load efficiency. This combined with its plastic/epoxy package that confirms to industrial temperature grades ranging from -40 to 125 °C, makes it a highly adaptable regulator for demanding applications. Also worth noting are its compliance with RoHS and REACH, ensuring suitability for use in environmentally sensitive applications.

Industry Applications for TPS563200DDCR

Given its specifications and capabilities, the TPS563200DDCR could potentially serve a variety of industrial applications. Since this is a Switching Regulator or Controllers, its uses span across numerous fields where power efficiency and space constraints are significant considerations.

  • Consumer Electronics: This part could be integrated into devices such as smartphones and tablets, where efficient power conversion enhances battery longevity. Its low output voltage range is particularly suitable for powering low-voltage subsystems in these devices.
  • Computing and Data Storage: Servers and storage solutions require reliable and efficient power supplies. In these applications, the TPS563200DDCR might be used to ensure stable and efficient voltage regulation, supporting the reliable operation of memory and processor units.
  • Energy and Power Systems: For applications ranging from smart energy meters to renewable energy controllers, this part could help in managing sub-circuit power requirements efficiently, thereby potentially enhancing the overall reliability and efficiency of these systems.
  • Telecommunications: Telecom equipment such as small cells or micro base stations that require compact yet efficient power solutions could benefit from this regulator, helping to maintain performance in varied operating conditions.

Note that the potential industry applications mentioned here are conceptual and should be thoroughly evaluated by engineering teams to ensure compatibility with specific requirements, performance, and compliance standards.

About Texas Instruments

Texas Instruments is widely recognized as a leading manufacturer of innovative semiconductor technology, particularly known for its portfolio of Switching Regulator or Controllers. The company’s power management integrated circuits (ICs), including the TPS563200DDCR and others like it, are particularly noted for their efficiency, reliability, and the broad range of operating conditions they accommodate. These qualities make Texas Instruments a preferred source for advanced circuit solutions in sectors ranging from industrial and automotive to consumer electronics.

Where to Find TPS563200 by Texas Instruments

To locate the TPS563200DDCR and its availability status and best pricing options, visiting findchips.com is highly recommended. Through our platform, potential buyers can access a comprehensive database of distributors, including but not limited to Win Source Electronics, New Advantage Corporation, LCSC, and DigiKey. We provide up-to-date inventory statuses and competitive pricing analyses that can be invaluable during component selection and procurement processes.

For those interested in exploring alternatives to the TPS563200DDCR, utilizing the Switching Regulator or Controllers link on findchips.com provides quick access to similar parts manufactured by Texas Instruments and other prominent vendors.

Compare pricing for TPS563200DDCR and other Switching Regulator or Controllers / Power Circuits at findchips.com