Overview of TPS563257DRLR by Texas Instruments
The TPS563257DRLR is a synchronous buck converter designed to provide efficient voltage regulation for various applications. This component can operate with an input voltage range from 3 V to 17 V and delivers a maximum output current of 3 A. The switching frequency is rated at 1.2 MHz, facilitating compact designs with minimal external components. The part is packaged in an SOT-563, which is a very thin profile and space-efficient 6-pin package, measuring only 1.2 mm in width and 1.6 mm in length.
This buck converter is suitable for applications where efficient power delivery and thermal performance are critical. It features a voltage-mode control technique utilizing pulse width modulation, enhancing its performance in various load conditions. The output can be adjusted between a minimum of 0.6 V and a maximum of 10 V, making it versatile for different requirements, while its nominal output voltage is at 5 V. The operating temperature range is extensive, from -40 °C to 125 °C, which ensures functionality in various environmental conditions.
Notably, this component adheres to several industry standards, being both RoHS and Pb-free compliant, indicating it meets important environmental regulations. The TPS563257DRLR is classified under the active part life cycle code, meaning it is currently available for procurement.
Industry Applications for TPS563257DRLR
The design and specifications of the TPS563257DRLR suggest several potential applications across various industries. Below are some illustrative use cases based on this part’s attributes:
- Consumer Electronics: The TPS563257DRLR might be used in devices such as smartphones, tablets, or portable chargers, where space and energy efficiency are essential. The high maximum output current and adjustable output voltage could support the power requirements of various peripherals.
- Internet of Things (IoT): IoT devices require reliable power management solutions. The TPS563257DRLR could potentially be integrated into smart meters, sensors, or home automation systems, where efficient power conversion is necessary to prolong battery life and ensure reliable operation.
- Smart Cities: In smart city applications, the component might be involved in powering various connectivity devices such as wireless access points or environmental sensors. Its wide input voltage range and operating temperature could ensure consistent performance in various urban environments.
It’s important to note that these potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Texas Instruments
Texas Instruments is a well-established manufacturer in the semiconductor industry, particularly known for its contributions to power management solutions, including switching regulators and controllers. The company produces a range of power circuits designed to optimize energy efficiency in various applications. The TPS563257DRLR exemplifies their commitment to high-performance, compact power solutions, meeting the needs of modern electronic designs.
In addition to the TPS563257DRLR, Texas Instruments manufactures various similar components that cater to different voltage and current requirements, providing engineers with options to address their specific design challenges. These include other buck converters and related power management devices suited for multiple applications across diverse industries.
Research Price and Stock for TPS563257DRLR by Texas Instruments on Findchips.com
For those interested in acquiring the TPS563257DRLR, it is advisable to research stock and pricing at Findchips. This platform provides real-time availability and pricing information from various distributors. Historically, this component has been available at distributors such as Win Source Electronics, Mouser Electronics, and DigiKey. However, checking Findchips is essential to get current stock levels and competitive pricing.