Overview of TPS564252DRLR by Texas Instruments
The TPS564252DRLR is a synchronous buck converter designed to operate within an input voltage range of 3 V to 17 V. This part can deliver an output current of up to 4 A, making it suitable for applications that require efficient voltage regulation while minimizing power loss. The device utilizes Eco mode to optimize the efficiency during light-load conditions, contributing to energy conservation in various applications.
Manufactured by Texas Instruments, the TPS564252DRLR comes in a compact SOT-5X3 package with six pins. It is capable of operating effectively in a wide temperature range, from -40 °C to 125 °C. This flexibility in operation temperature and voltage makes it a robust choice for numerous applications, where reliability is paramount.
This device employs a voltage-mode control technique and pulse width modulation, ensuring stable output even in dynamic load conditions. With its peak switching frequency of 600 kHz, it is designed to provide high efficiency while minimizing the size of external components, which can be particularly beneficial for space-constrained designs.
The TPS564252DRLR is compliant with environmental standards, featuring both Pb-free and RoHS codes, indicating that it is free from hazardous materials. Additionally, it maintains an active part life cycle, ensuring ongoing support and availability in the market. The part is also moisture sensitivity level 1, which indicates a higher resilience to environmental moisture during storage and handling.
Industry Applications for TPS564252DRLR
Due to its versatile specifications, the TPS564252DRLR could potentially find applications across various industries. Below are some illustrative examples of industries where this part may be applicable:
- Consumer Electronics: This component might be utilized in devices such as smartphones, tablets, and laptops, where efficient power management is critical to maximizing battery life. The ability to regulate voltage between 0.6 V and 10 V could be essential for powering different components within these devices.
- Industrial Automation: In automation systems, the TPS564252DRLR could be part of control systems for robotics or sensor networks, where it may be responsible for providing stable voltage to control circuits. Its robust temperature range and efficiency during light loads might support reliability in factory settings.
- Internet of Things (IoT): The compact form factor and low quiescent current of the TPS564252DRLR make it a potential candidate for IoT devices, where space is often limited, and extended battery life is essential. It could power various low-power sensors or communication modules effectively.
- Transportation and Logistics: In systems such as fleet management platforms, the TPS564252DRLR might be used to regulate power for GPS modules or communication devices. Its reliability in diverse temperature environments could support the varied operational conditions typical in transportation applications.
- Telecommunications: The switching regulator could potentially be implemented in base stations or communication devices, ensuring efficient power supply to critical communication equipment. The ability to handle varying input voltages may allow it to adapt to different power sources used in the field.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor design and manufacturing company renowned for its analog and embedded processing products. TI has a wide range of solutions within the domain of power management, particularly focusing on devices such as TPS564252DRLR, which falls under the category of Switching Regulators or Controllers.
TI offers various other related power management components including linear regulators, reference voltage sources, and various other switching regulators. Their extensive product portfolio ensures that they can meet a wide range of application requirements across multiple industries. Texas Instruments is known for its commitment to innovation and quality, helping engineers and designers to efficiently manage power in their designs.
Research Price and Stock for TPS564252DRLR by Texas Instruments on Findchips.com
For those interested in acquiring the TPS564252DRLR, it is advisable to check current stock and pricing on Findchips. This platform provides a comprehensive overview of where this part is available and allows users to compare prices from multiple suppliers.
Historically, the TPS564252DRLR has been available at distributors such as LCSC, Mouser Electronics, and DigiKey, but it is essential to consult Findchips for the latest availability and pricing updates. This resource will assist in evaluating purchasing options based on current market conditions.