Overview of TPS568215RNNR by Texas Instruments
The TPS568215RNNR by Texas Instruments is a high-performance synchronized buck converter featuring an adjustable output voltage ranging from 0.6V to 5.5V. This component supports an input voltage from 4.5V to 17V, with a nominal input of 12V, and can deliver up to 8A of output current. Packaged in a compact 18-VQFN, the device integrates D-CAP3 control for enhanced transient response, efficiency, and ease of use in a range of applications. It operates over a broad temperature range from -40°C to 125°C and encompasses a switching frequency reaching up to 1200 kHz.
As part of the Switching Regulator or Controllers subcategory of Power Circuits, the TPS568215RNNR also features robust compliance standards including Pb-free and RoHS, ensuring environmental sustainability. This product is suitable for electronic designs requiring high efficiency and precise voltage regulation in a compact footprint.
Industry Applications for TPS568215RNNR
The TPS568215RNNR potentially serves a diverse range of industries due to its capability to efficiently manage power at a wide range of voltages and high current levels. These applications could include:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize this part for managing battery power more efficiently due to its adjustable output voltage features and high efficiency in a compact package.
- Telecommunications: Base stations and networking equipment, requiring stable and efficient power management under variable environmental conditions, could possibly benefit from the broad operating temperature range and high current capability of the TPS568215RNNR.
- Industrial Automation: Automated machinery and control systems that necessitate reliable power management across a spectrum of input voltages might find this buck converter suitable given its durable operational temperature range and switching frequency capabilities.
- Aerospace and Defense: The component’s robust temperature grade and power efficiency make it a potentially suitable choice for aerospace applications where precision and reliability are critical under extreme conditions.
- Computing and Data Storage: Servers and storage systems could potentially leverage the high-efficiency voltage regulation provided by the TPS568215RNNR to improve overall power management within data centers, aiming to reduce thermal loads and improve energy consumption profiles.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a global leader in semiconductor design and manufacturing, particularly noted for its vast range of analog ICs and embedded processors. Within the realm of Power Circuits, TI has developed a strong presence in the Switching Regulator or Controllers category. The TPS568215RNNR is a testament to TI’s expertise in creating highly efficient, reliable power management solutions suited for demanding applications across all segments of electronics.
Texas Instruments is renowned for its commitment to innovation and quality, ensuring that components like TPS568215RNNR not only meet but often exceed industry standards for performance and reliability. This focus makes TI a preferred supplier for challenging applications in sectors such as automotive, industrial, and high-reliability markets.
Where to Find TPS568215RNNR by Texas Instruments
To procure the TPS568215RNNR, it is recommended to utilize findchips.com. On this platform, you can view current stock levels and pricing across different distributors. While this part has historically been available from distributors such as Arrow Electronics, Mouser Electronics, and DigiKey, checking FindChips will provide the most up-to-date availability and competitive pricing.
For those looking into additional options or similar parts from Texas Instruments or other manufacturers within the Switching Regulator or Controllers category, FindChips offers a comprehensive search tool to explore a wide range of suitable components.