Overview of TPS61021ADSGR by Texas Instruments
The TPS61021ADSGR is a 3-A boost converter that operates with an ultra-low input voltage of just 0.5 V. This part is designed in an 8-WSON package and is capable of functioning over an operational temperature range from -40 °C to 125 °C. The device employs a switching voltage regulator configuration, specifically tailored for applications requiring high efficiency and compact design.
Manufactured by Texas Instruments, the TPS61021ADSGR is particularly notable for its adjustable output voltage capability, allowing for output voltages between 1.8 V and 4 V, with a nominal output of 3.3 V. This flexibility can make it suitable for various applications, especially in environments where input voltage may fluctuate significantly. Moreover, the part can also operate in Pulse Frequency Modulation (PFM) control technique, enhancing its performance in applications demanding low quiescent current.
Additional features include compliance with RoHS and REACH standards, which signifies its safety and environmental responsibility during use. Its Pb-free code further supports its compliance with modern standards for electronic components. The TPS61021ADSGR is part of the Power Circuits category, specifically within the Switching Regulator or Controllers subcategory, known for its crucial role in powering electronic devices efficiently.
Industry Applications for TPS61021ADSGR
The functionality and specifications of the TPS61021ADSGR position it as a potential choice for various industries. Below are some potential applications where this part might be utilized:
-
Consumer Electronics: The TPS61021ADSGR might be suitable for portable electronics like smartphones and tablets that require efficient power management in tight spaces. Its low input voltage capability could aid in maximizing battery life while maintaining performance, potentially supporting features such as fast charging and power-saving modes.
-
Industrial Automation: In industrial environments, this component could be used in automation devices that require a reliable power source. It might support sensors or control systems that operate on varying voltage levels, allowing for consistent functionality under fluctuating conditions.
-
Renewable Energy: The part might find applications in solar-powered devices, where low starting voltages are critical for initial power conversion. Its ability to maintain high efficiency and operate at elevated temperatures could support installations in harsh conditions, potentially contributing to system reliability.
-
Robotics and Drones: In robotic applications, the TPS61021ADSGR could be used for powering control circuits and motors. Its compact design and high current rating might help maintain space efficiency while providing the necessary power for diverse functions, possibly enhancing overall performance and responsiveness.
These potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification for adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments is a prominent manufacturer in the semiconductor industry, specializing in various electronics solutions, including switching regulators and controllers. Their commitment to innovation has led to the development of a wide range of power management products, including the TPS61021ADSGR.
The company has a solid track record in producing efficient power circuits that can cater to diverse applications. In addition to the TPS61021ADSGR, Texas Instruments offers several similar parts designed to enhance the performance of electronic devices while ensuring compliance with environmental and safety standards. Their focus on high performance, adaptability, and compact design reflects the evolving needs of the electronics market.
Research Price and Stock for TPS61021ADSGR by Texas Instruments on Findchips.com
For those interested in acquiring the TPS61021ADSGR, it is recommended to research current stock levels and pricing on Findchips. This platform not only provides real-time availability but also lists various distributors where the part has historically been available. The TPS61021ADSGR has been previously sourced from distributors such as:
- Win Source Electronics
- MacroQuest Electronics
- LCSC
- Chip-Germany GmbH
- Arrow Electronics
- Mouser Electronics
- DigiKey
However, stock levels and pricing may change frequently, so it is beneficial to visit Findchips to obtain the most accurate and up-to-date information.