TPS61022RWUR by Texas Instruments

Overview of TPS61022RWUR by Texas Instruments

The TPS61022RWUR is a highly versatile 8-A boost converter that operates efficiently within a wide input voltage range, featuring an ultra-low minimum input voltage of 0.5 V. This component is housed in a compact 7-VQFN-HR package and is capable of operating under extreme temperature conditions, from -40 °C to 125 °C. The device is designed to deliver an adjustable output voltage ranging from 2.2 V to 5.5 V, making it suitable for various applications that require flexible voltage requirements.

Manufactured by Texas Instruments, a prominent player in the electronic component industry, the TPS61022RWUR is a part of their extensive portfolio of switching regulators and controllers. This IC employs current-mode control and pulse width modulation (PWM) techniques to maintain stable operation. Additionally, it supports a maximum switching frequency of 1000 kHz, allowing for high efficiency in energy conversion and enabling compact designs.

This part features a Pb-free and RoHS compliant design, ensuring it meets modern environmental standards. Given its active lifecycle status and compliance with REACH regulations, the TPS61022RWUR can be considered for long-term projects and applications that adhere to regulatory requirements. The moisture sensitivity level is rated at level 2, which indicates that care should be taken during soldering and storage.

Industry Applications for TPS61022RWUR

The TPS61022RWUR could potentially find applications across various industries due to its flexible operational attributes. Below are a few examples of how this component might be utilized:

  • Consumer Electronics: The device might be integrated into portable electronic devices like smartphones or tablets where efficient power management is necessary. Its ability to handle low input voltages could support battery-operated designs, making it ideal for compact consumer gadgets.
  • Internet of Things (IoT): Given its low input voltage capability, the TPS61022RWUR could be utilized in IoT devices that rely on low-power sensors and actuators. For instance, smart home devices might utilize this boost converter to ensure reliable operation even with limited power sources.
  • Smart Cities: This component may be used in smart city applications, such as streetlights that require low-power solutions for solar panel integration. The ability to efficiently boost voltage while drawing minimal power can aid in implementing sustainable energy solutions.
  • Telecommunications: In telecommunications, devices that require stable power under varying load conditions could benefit from the TPS61022RWUR. Its high output current capability makes it suitable for base stations and communication infrastructure that demand efficient voltage regulation.
  • Security and Surveillance: The boost converter might be employed in security cameras or surveillance systems that operate on low voltage batteries. Its adjustable output makes it a versatile option for powering various components within these systems.

It should be noted that these potential industry applications are only conceptual and illustrative. Engineering and design teams must verify adherence to industry standards and specific application requirements before implementation.

About Texas Instruments

Texas Instruments has established itself as a leading manufacturer in the electronics industry, known for its innovative solutions in the realm of power circuits, particularly within the category of switching regulators and controllers. The TPS61022RWUR is one of the many devices designed to enhance efficiency and performance in various applications across multiple sectors.

Alongside the TPS61022RWUR, Texas Instruments produces several similar parts geared toward enhancing power management capabilities. Their offerings include single and multi-channel boost converters, buck regulators, and integrated power management solutions. These components are designed with features aimed at meeting the evolving demands of today’s electronic systems, ensuring that Texas Instruments remains a vital resource for engineers and procurement specialists alike.

Research Price and Stock for TPS61022RWUR by Texas Instruments on Findchips.com

It is advisable for engineers and procurement professionals to research the stock and pricing of the TPS61022RWUR on Findchips.com. This platform provides a comprehensive overview of current stock levels and pricing, which can vary between suppliers.

The TPS61022RWUR has historically been available through distributors such as Win Source Electronics, New Advantage Corporation, Ameya Holding Limited, Quest Components, Bristol Electronics, Mouser Electronics, and DigiKey. However, it is essential to verify current availability and pricing through Findchips to ensure accurate and up-to-date information.

Compare pricing for TPS61022RWUR and other Switching Regulator or Controllers / Power Circuits at findchips.com