TPS61040DBVR by Texas Instruments

Overview of TPS61040DBVR by Texas Instruments

The TPS61040DBVR by Texas Instruments is a specialized electronic component designed for LCD and white LED applications. This part is a 28-V, 400-mA switch boost converter that operates in a SOT-23 form factor. Specifically designed to step up voltage, it has an input voltage range from 1.8V to 6V and can supply an output current of up to 400mA. Its compact design, encapsulated in a GREEN, PLASTIC, SOT-23, 5 PIN package, makes it suitable for a wide range of applications requiring voltage boost functionality. The device supports a minimal output voltage of 1.8V and can extend up to 28V, providing flexible power management capabilities for design engineers. With features including current-mode control for improved transient response, pulse frequency modulation for enhanced efficiency at lower outputs, and the ability to operate in adjustable mode from 1.8 to 28V, the TPS61040DBVR caters to a broad spectrum of power regulation needs.

Industry Applications for TPS61040DBVR

The TPS61040DBVR’s versatile design and robust performance make it suitable for a variety of industry applications. Notably, its compact size, efficiency, and adjustable output capabilities lend itself to several key sectors:

  • Consumer Electronics: This device could potentially be used in portable devices, such as smartphones, tablets, portable gaming systems, and wearable technology, where efficient power conversion contributes to battery life extension and size reduction.
  • Energy and Power Systems: Its efficiency in converting power makes it a likely candidate for small-scale energy harvesting systems, possibly in solar-powered applications or small wind turbines where input voltage may vary.
  • Transportation and Logistics: The TPS61040DBVR might find applications in transportation infrastructure systems, including LED lighting controls for logistics and transportation vehicles, where a dependable and adjustable power supply is crucial.
  • Renewable Energy: Given the importance of efficient power management in renewable energy systems, such as those using solar panels or small wind turbines, this device could potentially be applied for optimizing the power conversion process in those settings.

While these potential applications are illustrative and require further analysis and verification by engineering and design teams, they highlight the flexibility and utility of the TPS61040DBVR across multiple sectors.

About Texas Instruments

Texas Instruments is a global leader in the semiconductor industry, renowned for its comprehensive range of products addressing a broad spectrum of electronic design needs. In the realm of Switching Regulator or Controllers and power circuits, Texas Instruments has established itself as a go-to manufacturer for engineers and designers seeking reliable, high-performance components. The TPS61040DBVR exemplifies Texas Instruments’ commitment to providing innovative solutions that enhance the performance and efficiency of electronic devices. Texas Instruments offers a plethora of similar components designed to meet various power management requirements, making it an invaluable resource for those in the industry seeking to optimize their designs with reputable and effective components.

Where to Find TPS61040DBVR by Texas Instruments

For those looking to procure the TPS61040DBVR, findchips.com is an excellent resource. It aggregates data from multiple distributors to provide up-to-date availability and pricing information. When seeking parts within the category of Switching Regulator or Controllers, findchips.com can be instrumental in finding both the TPS61040DBVR and alternative components from Texas Instruments or other reputable manufacturers. Historically, the TPS61040DBVR has been available at distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and Newark. However, for the most accurate and current stock levels and pricing, visiting findchips.com is recommended.

Compare pricing for TPS61040DBVR and other Switching Regulator or Controllers / Power Circuits at findchips.com