Overview of TPS61165DBVR by Texas Instruments
The TPS61165DBVR is a high-brightness white LED driver from Texas Instruments, housed in a compact SOT-23-6 package, with a size of 2mm x 2mm. This device operates with a boost (step up) topology, featuring an input voltage range from 3V to 18V and can produce an output voltage up to 38V. It is capable of delivering an output current of up to 1.2A. This LED driver is also characterized by a high switching frequency of 1.2 MHz which allows for smaller external components, thus reducing overall design size.
Compliance with environmental standards is confirmed as the TPS61165DBVR is both RoHS and REACH compliant, indicating adherence to current environmental guidelines and regulations regarding hazardous substances. It is also notable for its Moisture Sensitivity Level of 1, which makes it robust for various operating environments with minor concerns regarding humidity.
Industry Applications for TPS61165DBVR
The versatile specifications of the Texas Instruments TPS61165DBVR make it suitable for a range of industry applications. Here, we explore potential uses across several sectors, noting how the component’s features might uniquely qualify it for certain tasks. Note, these suggestions are illustrative and require further vetting by engineering teams:
- Consumer Electronics: The ability to drive high-brightness LEDs efficiently makes this part potentially useful in devices such as smartphones, tablets, and laptop backlighting systems. Its high switching frequency allows for compact circuit designs, ideal for the limited space within handheld devices.
- Automotive: Given the wide input voltage range and high output current, this driver could be effectively used in automotive lighting solutions, including headlamps and interior LEDs. Automotive applications would benefit from its robust operating temperature range of -40°C to 85°C.
- Telecommunications: In telecom equipment, visual indicators and backlighting are crucial; hence the TPS61165DBVR could be effectively utilized. Its high efficiency and reliability under varying temperature conditions make it a suitable candidate.
- Entertainment and Gaming: For LED-driven gaming consoles and entertainment systems, including virtual reality headsets that require consistent and robust LED performance, this component could be indispensable.
- Industrial Automation: This LED driver could also find applications in the industrial sector, particularly in panel displays and indicator lights for machinery, benefiting from its open-drain output characteristics and ability to operate under industrial-grade temperature environments.
Note that these potential applications are conceptual and require appropriate analysis and verification by design and engineering teams to ensure compliance with specific requirements and standards.
About Texas Instruments
Texas Instruments (TI) is a leading technology company that designs and manufactures semiconductors and various integrated circuits, which it supplies to electronic designers and manufacturers globally. Within the sphere of Display Drivers, TI offers a range of products that enhance the performance of electronic displays. The TPS61165DBVR is an example of TI’s commitment to providing advanced solutions that meet the needs of modern electronic applications. By integrating features such as adjustable output voltage and high efficiency, TI addresses both the technical demands and power constraints of integrating high-brightness LEDs into compact devices.
Where to Find TPS61165DBVR by Texas Instruments
To procure the TPS61165DBVR, it’s recommended to explore current availability and pricing on findchips.com. This part, given its utility and performance specifications, has historically been available from multiple distributors including Win Source Electronics, LCSC, Chip1Stop, Sensible Micro Corporation, and major electronics suppliers like Mouser Electronics, DigiKey, and Newark. To check for real-time inventory updates, current stock levels, and competitive pricing, visiting findchips.com can provide access to comprehensive information about this and other similar parts such as alternative Display Drivers offered by Texas Instruments or other manufacturers.