TPS61170DRVR by Texas Instruments

Overview of TPS61170DRVR by Texas Instruments

The TPS61170DRVR is a highly efficient Switching Regulator or Controllers, specifically designed to manage power requirements through a boost (step up) topology. Manufactured by Texas Instruments, a renowned leader in semiconductor solutions, this component offers a flexible and robust power management solution encapsulated in a small form factor 6-WSON package, with dimensions of just 2mm x 2mm. The device operates over a temperature range of -40°C to 125°C, providing a versatile solution suitable for a variety of demanding applications.

The TPS61170DRVR suits applications requiring an input voltage from 3V to 18V and can boost it to an output voltage as high as 38V. It supports an output current up to 1.2A, making it capable of driving moderately high-power applications. The part incorporates features like pulse-width modulation control technique and operates at a high frequency up to 1.2MHz, which allows for smaller external components hence reducing overall design footprint and cost.

Additional noteworthy features of the TPS61170DRVR include current-mode control for improved transient response, ease of scalability, and it’s designed for robust performance in industrial-grade applications. Compliance with standards like RoHS and REACH indicates its acceptability for use in environmentally sensitive applications.

Industry Applications for TPS61170DRVR

The TPS61170DRVR is a versatile component that can be employed in a multitude of industries owing to its robust performance characteristics and operational flexibility. Potential applications, based on device features and properties typically include:

  • Consumer Electronics: This device could potentially be used in powering LED arrays in televisions or monitor backlights, or in portable electronics where extended battery life and high efficiency are imperative. The high boost voltage capability makes it suitable for OLED display drivers.
  • Telecommunications: Telecom equipment often requires stable power delivered across wide input ranges, particularly in RF power amplifiers which can benefit from the high-frequency operation of the TPS61170DRVR, ensuring efficient power use and heat management.
  • Industrial Automation: In automation and control system panels, the device can serve as a reliable power supply for sensors and microcontrollers in distributed control systems, which might require different voltage levels that can be efficiently managed by a single TPS61170DRVR owing to its adjustable output voltage feature.
  • Healthcare: Provided the device meets specific medical standards, it could theoretically be integrated into medical devices requiring efficient power conversion, such as portable diagnostic equipment and personal health monitoring devices.

It’s important to note that these applications are conceptual illustrations and must be verified and tested by engineering and design teams for compliance with specific industry standards and requirements.

About Texas Instruments

Texas Instruments (TI) is an industry leader in semiconductor design and manufacturing, and the Switching Regulator or Controllers is a key area of focus for them. TI’s range of power management integrated circuits spans from traditional linear regulators to advanced switching regulators. The TPS61170DRVR is an example of Texas Instruments’ commitment to developing robust, high-performance power solutions that serve a diverse array of global markets and applications. TI is known for leveraging advanced process technology and leading-edge design techniques to offer products that enhance power efficiency, extend battery life, and reduce size and weight.

The company provides comprehensive technical support including application notes, design simulation tools, and customer service to ensure customers can optimize their applications around TI products effectively.

Where to Find TPS61170DRVR by Texas Instruments

For those interested in acquiring the TPS61170DRVR, I recommend researching its availability on findchips.com. By searching this platform, buyers can access up-to-date information on stock levels, pricing, and availability from various distributors. While historically, distributors such as Mouser Electronics, DigiKey, and Newark have stocked this part, availability can change, and thus utilizing a tool like FindChips helps ensure that buyers get current data.

Additionally, the mentioned platform can assist in finding alternative parts under the Switching Regulator or Controllers subcategory from either Texas Instruments or other manufacturers, allowing for flexibility in sourcing based on availability or technical requirements.

Compare pricing for TPS61170DRVR and other Switching Regulator or Controllers / Power Circuits at findchips.com