TPS62130RGTR by Texas Instruments

Overview of TPS62130RGTR by Texas Instruments

The TPS62130RGTR by Texas Instruments is an adjustable synchronous step-down converter that features a wide input voltage range from 3V to 17V and provides up to 3A of output current. This component is packaged in a 3×3 mm, 16-pin VQFN (Very Thin Quad Flat No-Leads) package, offering a compact solution for various applications. Its efficiency is maximized through the use of synchronous buck topology, allowing for reduced external component sizes compared to traditional diode rectified solutions.

It operates at a switching frequency of up to 2.5 MHz, which further helps to minimize the size of the inductor and capacitors. Another remarkable feature is its control technique, which is pulse width modulation (PWM), providing precise voltage regulation. The TPS62130RGTR also supports a wide output voltage range, adjustable from 0.9V to 6V, making it a highly versatile power solution for a range of electronic devices.

The component is also notable for its compliance with several key regulatory and environmental standards. It is RoHS compliant, indicating that it is free of hazardous substances typically found in electronic components. Additionally, its moisture sensitivity level is rated at 2, which outlines its handling and storage requirements to prevent moisture-related damage.

Industry Applications for TPS62130RGTR

The TPS62130RGTR, due to its versatile features, finds applications in a wide range of industries. Here are a few potential applications, noting that these are conceptual and require verification for specific use cases:

  • Energy and Power Systems: Its wide input voltage range and efficient power conversion capabilities make it suitable for use in renewable energy systems, such as solar power inverters or wind energy converters, where varying input voltages need to be stabilized for continuous power supply.
  • Consumer Electronics: The device could potentially power a broad spectrum of consumer electronic products that require efficient, compact power solutions, such as smartphones, tablets, laptops, and wearable tech. The component’s small size and high efficiency are critical for the portable and handheld devices market.
  • Industrial Automation: In industrial environments, this converter might be used in control systems, sensors, and actuators that require stable, adjustable power supplies. Its wide operating temperature range allows it to perform reliably in harsh industrial conditions.
  • Networking and Telecommunications: The TPS62130RGTR could be used in networking hardware such as routers, switches, and RF amplifiers where efficient power management is crucial for the stability and performance of the communication networks.

Please note, these potential applications are illustrative only and need to be analyzed and verified by the engineering and design teams responsible for the development of specific products.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that operates in more than 30 countries. For decades, TI has been designing and manufacturing semiconductors and integrated circuits, including a wide array of Switching Regulator or Controllers, to advance and simplify the creation of electronics. TI’s portfolio for Switching Regulators or Controllers, including the TPS62130RGTR, showcases the company’s commitment to providing innovative, efficient, and reliable power management solutions. Texas Instruments is recognized for its rigorous manufacturing standards and its commitment to developing products that meet the increasing demands for energy efficiency in all sectors of electronic design and manufacturing.

Where to Find TPS62130RGTR by Texas Instruments

To purchase the TPS62130RGTR or explore further details about this switching regulator, one should visit findchips.com. Findchips.com provides comprehensive inventory data, current pricing, and availability from multiple distributors, making it a valuable resource for procurement professionals and engineers alike. Particularly, for those looking for Switching Regulator or Controllers and other power circuits, Findchips offers a convenient way to compare parts from Texas Instruments alongside components from other manufacturers.

In the past, the TPS62130RGTR has been available from distributors such as Win Source Electronics, Sense Electronic Company Limited, MacroQuest Electronics, LCSC, Component Electronics, Inc., NexGen Digital, Ameya Holding Limited, TME, Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. However, to get the most current stock levels and best pricing information, checking Findchips.com is recommended.

Compare pricing for TPS62130RGTR and other Switching Regulator or Controllers / Power Circuits at findchips.com