Overview of TPS621361RGXR by Texas Instruments
The TPS621361RGXR by Texas Instruments is a high-efficiency, adjustable output, synchronous step-down converter. This voltage regulator can handle an input voltage range from 3 to 17 volts, delivering up to 4.0 amperes of output current. Its output voltage can be adjusted from 0.8 volts to 12 volts, making this component particularly versatile for varying power requirements. This converter features a precision of 1% accuracy and includes both Pulse Frequency Modulation (PFM) and Forced Pulse-Width Modulation (PWM) operational modes, housed in a compact 11-VQFN-HR package that measures 2×3 mm, optimized for space-constrained applications.
Additionally, the TPS621361RGXR supports high-temperature operation ranging from -40 to 125 °C, which qualifies it for use in rigorous environments. Lead (Pb)-free and RoHS-compliant, this device adheres to current environmental guidelines, enhancing its suitability for a wide range of commercial and industrial applications. The Texas Instruments part was introduced to the market on March 19, 2017, indicating a relatively recent design equipped with modern technology. This device falls within the electronic parts subcategory of Switching Regulator or Controllers, a crucial component category in power management circuits.
Industry Applications for TPS621361RGXR
The TPS621361RGXR is suitable for a variety of industry applications, from automotive to renewable energy systems, thanks to its versatile power handling capabilities and robust operating temperature range. The following are conceptual applications for this part:
- Energy and Power Systems: The device could potentially be used in smart grid infrastructure equipment, where stable and adjustable power supply is crucial. The high switching frequency and efficiency make it suitable for compact, high-performance energy meters.
- Transportation and Logistics: In transportation systems, particularly in fleet management and telematics, the TPS621361RGXR might be utilized for power management solutions within vehicle tracking units, since these applications require reliable performance across a range of temperatures.
- Renewable Energy: The converter could find potential application in solar-powered devices, where efficiency in voltage regulation is crucial. Its ability to operate under a wide range of input voltages aligns well with the variable output from solar panels.
Note: These potential applications are conceptual and would require a thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements.
About Texas Instruments
Texas Instruments is a well-established leader in the semiconductor market, known for its broad range of analog ICs and embedded processors. Within the specific realm of Switching Regulator or Controllers, Texas Instruments offers an extensive portfolio that includes devices like the TPS621361RGXR. These parts are designed to meet diverse customer needs across various applications, providing solutions that enhance power efficiency, reliability, and miniaturization. Texas Instruments’ commitment to innovation is evidenced by its continuous improvements in power management technologies, catering to industrial, automotive, personal electronics, and communication markets.
Where to Find TPS621361RGXR by Texas Instruments
To find the TPS621361RGXR, potential buyers are advised to visit the comprehensive electronic parts aggregator findchips.com. The site enables users to check current availability, compare prices, and view stock levels from various distributors including Mouser Electronics, DigiKey, and Win Source Electronics. Furthermore, users can explore similar and related parts in the category of Switching Regulator or Controllers, providing options from Texas Instruments as well as other manufacturers, ensuring the best match for specific application needs.