TPS62932DRLR by Texas Instruments

Overview of TPS62932DRLR by Texas Instruments

The TPS62932DRLR is a synchronous buck converter designed for high efficiency and performance in a compact package. It operates with an input voltage range of 3.8 V to 30 V, making it suitable for various applications that require voltage regulation. The output current is rated up to 2 A, allowing it to support moderately demanding power requirements.

This component features a switching frequency that can be adjusted between 200 kHz and 2.2 MHz, which provides flexibility regarding efficiency and component size in design. The Switching Regulator or Controllers category emphasizes the role of this part in switching voltage regulation, employing current-mode control technique and pulse width modulation. With an operating temperature range from -40 °C to +150 °C, it is capable of functioning in various environmental conditions, making it adaptable to numerous industrial applications.

Additionally, the TPS62932DRLR is designed in a SOT-583 (SOT-5X3) package that consists of 8 pins, providing a compact footprint for space-constrained applications. The component is also compliant with both RoHS and REACH directives, indicating that it is free from hazardous substances and suitable for environmentally-conscious designs. As of the current writing, this part is active in its lifecycle, meaning it remains in production and readily available for procurement.

Industry Applications for TPS62932DRLR

The TPS62932DRLR could be utilized across multiple industries due to its versatile nature and wide operating range. Below are several potential applications for this part:

  • Consumer Electronics: The efficiency and compact size of the TPS62932DRLR might make it suitable for applications in consumer electronics, such as portable devices, smartphones, or tablets. Its low quiescent current (IQ) can help improve battery life in battery-operated devices.
  • Energy and Power Systems: In energy management applications, this component could be used in power distribution systems or battery management systems, where efficient conversion of various input voltages to a stable output is critical.
  • Transportation and Logistics: The robust operating temperature range of the TPS62932DRLR might make it suitable for applications in vehicles or automotive electronics, particularly if it meets relevant automotive standards (not specified in the current attributes). Its ability to handle high thermal stresses is beneficial in an automotive environment.
  • Renewable Energy: The part could also potentially find applications in renewable energy systems, such as solar inverters or wind energy systems, where voltage regulation is essential for grid connection or battery charging.
  • Automation and Robotics: In industrial robotics and automation systems, the TPS62932DRLR might be used for powering control electronics and sensors, where a reliable and efficient voltage regulator is required.

It is important to note that these potential applications are only conceptual and illustrative. They require a thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor design and manufacturing company that provides innovative solutions for a broad range of applications in various industries. The company has a strong presence in the Power Circuits segment, particularly in the area of Switching Regulators or Controllers. TI’s commitment to high-quality power management components has established them as a provider of reliable and efficient voltage regulation solutions.

Alongside the TPS62932DRLR, Texas Instruments offers a variety of similar components that might cater to different voltage requirements, output current capacities, and packaging options. This diverse range allows engineers to select the most suitable solution for their specific applications, whether it be low-power devices or more robust power systems.

Where to Find TPS62932DRLR by Texas Instruments

For those interested in purchasing the TPS62932DRLR, it is advisable to research available stock and pricing on findchips.com. This platform provides comprehensive data about electronic components across various distributors.

The TPS62932DRLR has historically been available through a range of distributors, including:

  • Win Source Electronics
  • TME
  • Mouser Electronics
  • DigiKey

These distributors may or may not currently have stock of the TPS62932DRLR, so checking the most up-to-date information on findchips.com is recommended for accurate availability and pricing.

Compare pricing for TPS62932DRLR and other Switching Regulator or Controllers / Power Circuits at findchips.com