Overview of TPS63001DRCR by Texas Instruments
The TPS63001DRCR is a 96% efficient buck-boost converter, designed to deliver stable power across varying input voltage conditions. With a fixed output voltage of 3.3V, it is suitable for applications requiring reliable DC power supply. This part is manufactured by Texas Instruments and falls under the electronic parts subcategory of Switching Regulator or Controllers. The component is packaged in a compact 3×3 mm QFN (VSON) format, which enhances space-saving in circuit design.
Key specifications include:
- Input Voltage Range: 1.8V to 5.5V
- Output Current: 1.2A nominal, with a maximum of 1.6A
- Switching Frequency: 1.5 MHz
- Operating Temperature Range: -40°C to 125°C
- Moisture Sensitivity Level: 2
- Package Style: Small Outline, Heat Sink/Slug, Very Thin Profile
This part is also compliant with both RoHS and REACH regulations, marking it as a more environmentally friendly option. It is designed for use in various applications where efficiency and thermal performance are crucial.
Industry Applications for TPS63001DRCR
The TPS63001DRCR might offer solutions in several industries, including but not limited to:
- Energy and Power Systems: This part could potentially be employed in energy management applications where conversion efficiency is crucial. For instance, it might be used in battery-powered devices for energy harvesting or in applications where renewable energy sources are integrated into a power management system.
- Transportation and Logistics: In this domain, the TPS63001DRCR might be used in control systems for electric vehicles or tracking devices. The ability to handle varying input voltages while maintaining a fixed output could provide stability in fluctuating operational conditions.
- Renewable Energy: The part could play a role in solar power systems by converting the energy harvested from solar panels to usable voltage levels for home appliances or grid feed-in systems. Its high efficiency could be beneficial in optimizing the energy output.
- Automotive: If applicable automotive industry standards are met, this part could be used in power supply systems within vehicles. It might support systems requiring stable voltage supply across a range of operating conditions, particularly in electric or hybrid vehicles.
- Industrial Devices: The TPS63001DRCR might also find applications in industrial equipment, where a stable voltage is necessary for control systems or sensors. Its compact size and efficiency could contribute to reducing the overall footprint of the system.
These potential industry applications are merely conceptual and require thorough analysis and verification by engineering and design teams to comply with industry standards and specific application requirements. Similar switching regulators or controllers might also be considered in these areas to evaluate performance and compatibility.
About Texas Instruments
Texas Instruments is a key player in the semiconductor industry, known for its diverse portfolio of integrated circuits and semiconductor solutions, particularly in the realm of Switching Regulator or Controllers. With an emphasis on innovation and performance, the company develops a variety of power management solutions suitable for numerous applications, including power circuits. The TPS63001DRCR is an example of their commitment to supplying efficient power conversion solutions that enhance the performance of electronic devices.
Texas Instruments manufactures a range of similar parts that cater to both industrial and consumer applications. Their offerings include analog controllers and power converters that are designed for high efficiency and reliability, addressing the growing demands of modern electronics.
Where to Find TPS63001DRCR by Texas Instruments
For those interested in procuring the TPS63001DRCR, it is recommended to visit findchips.com, where you can research current stock levels and pricing. Additionally, users can explore other options within the Switching Regulator or Controllers category to find alternative products that may meet their specific needs. Historically, this part has been available through several distributors, including:
- Win Source Electronics
- Chip1Stop
- Mouser Electronics
- DigiKey
Please note that availability may vary, so checking with findchips.com for the latest information is advisable.