TPS631000DRLR by Texas Instruments

Overview of TPS631000DRLR by Texas Instruments

The TPS631000DRLR by Texas Instruments stands out in the realm of Power Circuits as a state-of-the-art Switching Regulator and Controller. Featuring advanced PFM (Pulse Frequency Modulation) control technique alongside the standard PWM (Pulse Width Modulation), this device offers superior flexibility and efficiency in power management. With an input voltage range from 1.6V to 5.5V and the ability to deliver up to 2A of output current across a wide range of output voltages (from 1.2V to 5.3V), the TPS631000DRLR is designed for high-performance operation in a variety of conditions.

This component is notable not only for its technical prowess but also for its environmental compliance, boasting Pb-free and RoHS certification, as well as REACH compliance. Housed in a compact SOT-5X3, 8 PIN package, it offers a very thin profile which is extremely beneficial for space-constrained applications. The device operates over a wide temperature range (-40°C to +125°C), ensuring reliability in diverse operating conditions. Another critical feature is its Moisture Sensitivity Level (MSL) of 1, allowing for safe usage in environments where moisture presence is a concern.

Industry Applications for TPS631000DRLR

The versatility of the TPS631000DRLR, coupled with its advanced control techniques and efficiency, makes it suitable for a broad array of applications across multiple industries. Here are some potential use cases:

  • Consumer Electronics: It may be employed in various portable electronics where efficient power management and space-saving are essential, such as smartphones, tablets, and wearable devices.
  • Energy and Power Systems: Given its efficiency and the ability to handle a wide range of input voltages, it could serve in power conditioning units for renewable energy installations or as a part of energy storage systems.
  • Transportation and Logistics: The robust operating temperature range and reliability may make it ideal for tracking and monitoring systems in logistics, or even in electric vehicles’ peripheral devices.
  • Renewable Energy: Its efficiency and the ability to operate in a wide temperature range could be beneficial for remote sensors in solar power installations or wind turbines, contributing to the efficient conversion and management of power.
  • Automotive: In the automotive sector, its application might extend to power management solutions for in-cabin electronics, sensors, and infotainment systems, where space is at a premium and efficient power use is critical.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company operating in 35 countries, designing and manufacturing a wide array of integrated circuits (ICs) and semiconductors. Well-known for their innovations in digital processing, analog technologies, and power management circuits, TI has made a significant mark in the development of advanced semiconductor solutions. The TPS631000DRLR is just one example of their commitment to providing high-performance power management components. TI’s portfolio includes similar parts designed with precision to cater to a multitude of applications, emphasizing on efficient power use, reliability, and integration capabilities to meet the growing demands of modern electronic devices.

Where to Find TPS631000DRLR by Texas Instruments

To purchase the TPS631000DRLR or explore similar Switching Regulator or Controllers for your application needs, visiting findchips.com is highly recommended. Findchips aggregates real-time inventory data from multiple distributors, ensuring that you get the most up-to-date information on stock levels and pricing for TPS631000DRLR and other parts. Historically, distributors like DigiKey, Mouser Electronics, Ameya Holding Limited, and MacroQuest Electronics have carried this component, but stock levels and availability can vary. For alternatives or to compare parts, you can look into the broader category of Switching Regulator or Controllers on Findchips to find parts offered by Texas Instruments or other manufacturers.

Compare pricing for TPS631000DRLR and other Switching Regulator or Controllers / Power Circuits at findchips.com