Overview of TPS70933DBVR by Texas Instruments
The TPS70933DBVR by Texas Instruments stands out in the realm of Power Circuits as a fixed output, low-dropout (LDO) voltage regulator distinguished by its ultra-low quiescent current, dropout voltage of maximum 1.4V and nominal 0.3V, with the capability to deliver a continuous output current of 150mA. This device, encapsulated in a compact SOT-23-5 package, offers an output voltage of 3.3V across a wide input voltage range of 2.7V to 30V. Notably designed for robust performance, it incorporates reverse current protection and an enable feature, enhancing its suitability for sensitive electronic applications. Compliance with RoHS standards underscores its environmentally friendly profile, while an ECCN code of EAR99 and an HTS code of 8542.39.00.01 reflect its global applicability in commerce. The TPS70933DBVR’s engineering encapsulates the demand for high reliability in power regulation, ensuring stability and efficiency across a broad spectrum of operating conditions.
Industry Applications for TPS70933DBVR
The TPS70933DBVR by Texas Instruments, belonging to the Linear Regulator ICs subcategory, has potential across various industry applications. Its specifications suggest versatility, but its best-fit applications could depend on the design’s power requirements, space constraints, and environmental tolerance needs. Below are some industry applications where this part could shine, with a notation that these are conceptual uses requiring thorough analysis by engineering and procurement teams:
- Energy and Power Systems: This part could serve in stationary and portable power management systems, especially where power efficiency and battery life are critical. Its ultra-low quiescent current makes it suitable for standby and low-power operational modes in solar power inverters, energy meters, and smart grid infrastructure.
- Transportation and Logistics: In logistics, devices like GPS tracking systems and fleet monitoring equipment that demand continuous operation could benefit from the energy efficiency and compact size of the TPS70933DBVR. These applications often require reliable performance across a wide temperature range, aligning with the part’s operational specifications.
- Renewable Energy: Smaller renewable energy applications, including portable solar chargers and battery management systems for electric bicycles or scooters, might leverage the efficiency and compact form factor of this LDO regulator. The high input voltage tolerance and low dropout voltage are particularly advantageous for fluctuating power sources inherent to renewable energy systems.
Note: The potential applications mentioned are conceptual and illustrative, necessitating validation by engineering and design teams to ensure compliance with industry standards and specific application requirements. Automotive applications, for example, would require scrutiny for standards compliance, and this device’s suitability must be determined by such criteria.
About Texas Instruments
Texas Instruments (TI) is a global leader in semiconductor technology, particularly known for its broad portfolio of high-performance integrated circuits. Within the sphere of Power Circuits, TI demonstrates a profound expertise, manufacturing a diverse array of components that address the gamut of power management needs across industries. Their range includes not only Linear Regulator ICs but also switch mode power supplies, power interface ICs, and complex power management units. The TPS70933DBVR is a testament to TI’s commitment to innovation in power efficiency and miniaturization. TI’s consistent delivery of reliable and advanced parts underpins the trust and reliance that designers and engineers place in their products. This reliability is accentuated by their commitment to manufacturing parts that meet stringent environmental compliance and are designed for longevity in various applications.
Where to Find TPS70933DBVR by Texas Instruments
To procure the TPS70933DBVR, one of the initial steps should be to research availability and current pricing through a reliable electronic parts distributor platform like findchips.com. The platform’s comprehensive search functionalities allow users to find the TPS70933DBVR across multiple distributors, providing up-to-date information on stock levels, pricing, and shipping details. Historically, this part has been available through distributors such as Win Source Electronics, Vyrian, Sense Electronic Company Limited, and MacroQuest Electronics, among others. However, inventory levels and distributor availability can fluctuate, making it essential to verify current listings through findchips.com. Additionally, for those considering alternatives or exploring parts with similar specifications, the Linear Regulator ICs page provides a gateway to a broad selection of options that might be offered by Texas Instruments or other manufacturers.