TPS72301DBVR by Texas Instruments

Overview of TPS72301DBVR by Texas Instruments

The TPS72301DBVR by Texas Instruments is a 200-mA, negative, adjustable low-dropout (LDO) voltage regulator with an enable feature, packaged in a 5-SOT-23 configuration. This device offers an adjustable output voltage range from -1.2V to -10V, with an input voltage range from -10V to -2.7V. It supports a maximum output current of 200 mA and showcases excellent dropout characteristics, with a maximum dropout voltage of 0.5V and a typical value of 0.28V.

This regulator is designed to operate over a broad temperature range from -40°C to +125°C, making it suitable for various industrial and commercial applications. Its small form factor and low dropout voltage make it ideal for battery-powered devices and other applications where space and power efficiency are critical. The TPS72301DBVR is manufactured using CMOS technology, providing enhanced durability and performance. It is also RoHS compliant and adheres to moisture sensitivity level 1.

Industry Applications for TPS72301DBVR

The TPS72301DBVR could potentially serve various applications across multiple industries due to its versatile features. However, these potential uses require validation by engineering and design teams to ensure compliance with specific industry standards and requirements. Here are potential applications across selected industries:

  • Energy and Power Systems: This regulator could potentially be employed in power management systems where stable and efficient voltage regulation is crucial. Its low dropout feature and adjustable output could benefit server farms or telecommunications equipment susceptible to fluctuations in power supply.
  • Renewable Energy: In solar power systems or wind turbines, the TPS72301DBVR could potentially regulate DC power effectively, optimizing performance during variable operational conditions attributed to changes in solar irradiance or wind speed.
  • Automotive: Given the specific power requirements and environmental conditions within automotive applications, components like TPS72301DBVR might potentially be suitable for managing power in vehicle-mounted devices, provided they meet automotive industry standards such as robustness against temperature variations and vibrations.

Note: The conceptual applications mentioned are illustrative and should not be considered definitive without a thorough analysis and verification process.

About Texas Instruments

Texas Instruments (TI) is a leading manufacturer in the semiconductor industry, known for its broad range of products including Linear Regulator ICs. The company leverages advanced processing technologies to deliver high-quality power management components. The TPS72301DBVR is one example of TI’s proficiency in producing dependable and efficient LDO regulators for diverse market needs.

TI’s extensive portfolio of power circuits spans various types and sizes, accommodating a wide array of voltage and current specifications. Their products are designed with a focus on performance, reliability, and cost-effectiveness, catering to both high-volume consumer markets and specialized industrial applications.

Where to Find TPS72301DBVR by Texas Instruments

To source the TPS72301DBVR, visiting findchips.com is highly recommended. This website provides comprehensive availability and pricing from various distributors, ensuring that buyers can find the best deal available. Historically, the TPS72301DBVR has been available through distributors such as Mouser Electronics, DigiKey, and Newark, among others. However, for the most accurate and up-to-date information regarding stock levels and pricing, please refer to the site.

Additionally, for those considering alternatives, findchips.com also provides access to a range of similar parts from Texas Instruments and other manufacturers, helping you compare and select the best component for your specific needs.

Compare pricing for TPS72301DBVR and other Linear Regulator ICs / Power Circuits at findchips.com