Overview of TPS73801DCQR by Texas Instruments
The TPS73801DCQR from Texas Instruments is an adjustable low-dropout (LDO) voltage regulator that offers a 1-A output current and a 20-V input voltage capability. This device incorporates features such as reverse current and voltage protection, making it robust and reliable for various applications. The Linear Regulator IC has an adjustable output voltage ranging from 1.21 V to 20 V, ensuring versatility in usage across various voltage levels.
This component is packaged in a 6-pin SOT-223, which provides a compact footprint while maintaining a good level of thermal performance. The operating temperature range of the device stretches from -40°C to 125°C, which allows deployment in environments subject to temperature extremes. In terms of performance, the product boasts low dropout voltages (nominal 0.3 V, maximum 0.4 V) allowing efficient operation even at lower input-to-output voltage differentials.
The TPS73801DCQR adheres to rigorous industry standards including RoHS compliance. Its design and specification ensure it meets the needs for high reliability and performance in various electronic applications.
Industry Applications for TPS73801DCQR
The robust functionality and flexibility of TPS73801DCQR potentially make it apt for various industrial applications. Below are some potential industry applications, where its characteristics may prove beneficial:
- Energy and Power Systems: The high voltage capability and thermal stability of TPS73801DCQR might be ideal for power management applications in energy generation and distribution systems. Devices in these applications could potentially require stable voltage regulation across a wide range of input voltages and environmental conditions.
- Transportation and Logistics: For transportation equipment, particularly in environments experiencing temperature fluctuations, the wide operating temperature range and robust protection features could potentially be utilized. For instance, logistics devices such as tracking units, which require consistent performance under varying climatic conditions, might utilize such a component.
- Renewable Energy: In renewable energy systems, such as solar power inverters or wind energy converters, stable and reliable voltage regulation is crucial. The low dropout feature and high output current of the TPS73801DCQR might potentially suit the critical power conditioning electronics used in these applications.
Note: These potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.
About Texas Instruments and Their Expertise in Linear Regulator ICs
Texas Instruments (TI) is a global semiconductor company that designs and manufactures semiconductors and various integrated circuits, which it sells to electronics designers and manufacturers globally. Within the realm of Power Circuits, TI has carved a niche in developing state-of-the-art Linear Regulator ICs, of which the TPS73801DCQR is a prime example.
TI’s range of linear regulators are noted for their reliability and performance, making them a preferred choice in high-stake applications across various sectors. By integrating advanced features such as adjustable output and efficient thermal management, TI continues to address the evolving needs of power management in modern electronic applications.
Where to Find TPS73801DCQR by Texas Instruments
For purchasing the TPS73801DCQR, it’s advisable to check real-time availability and pricing through platforms like findchips.com. Here, you have access to current data from several distributors. Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, and Newark. However, for the most current stock levels and best pricing, visiting findchips.com is recommended.
On this platform, you can also explore alternative Linear Regulator ICs manufactured by Texas Instruments or other manufacturers, ensuring you find the best component that meets your specific needs.