TPS74401RGWT by Texas Instruments

Overview of TPS74401RGWT by Texas Instruments

The TPS74401RGWT from Texas Instruments is a state-of-the-art linear regulator IC designed for applications requiring a low input voltage, low noise, high power supply rejection ratio (PSRR), and an adjustable ultra-low-dropout voltage regulator. This component finds its niche in providing stable output from 0.8V to 3.6V while handling up to 3 Amps of output current. With a nominal dropout voltage (VDO) of 0.115V and a maximum of 0.24V, the TPS74401RGWT ensures efficient operation even at low input voltages, making it exceptionally suitable for low-power applications.

Manufactured in a 20-VQFN package, with dimensions of 5 x 5 mm and a height of 1 mm, this green, plastic, quadrature flat no-lead packaged IC is conducive to space-constrained applications. The device operates within a temperature range of -40 to 125°C, ensuring reliability across varying environmental conditions. It supports an adjustable output, providing flexibility for different power requirements. Moreover, the part is designed with PMOS technology, contributing to its high performance in terms of line and load regulation. Compliance with RoHS, REACH, and featuring a Nickel/Palladium/Gold (Ni/Pd/Au) terminal finish, the TPS74401RGWT embodies current environmental and regulatory standards for global applicability.

Industry Applications for TPS74401RGWT

The versatility and advanced specifications of the TPS74401RGWT lend it to a wide range of industry applications. However, it is crucial to note that the potential uses listed here are conceptual, requiring further verification by engineering and procurement professionals to ensure compliance with industry standards and specific application requirements.

  • Energy and Power Systems: The device could potentially serve in building efficient power supply units, contributing to voltage regulation in renewable energy sources such as solar power inverters, where stable and efficient voltage regulation is critical.
  • Transportation and Logistics: Considering its low dropout and high PSRR characteristics, the TPS74401RGWT might be ideally suited for GPS systems, fleet monitoring devices, and other transportation-related electronics that require consistent power in a compact form factor.
  • Renewable Energy: In the domain of renewable energy, specifically portable and small-scale solar-powered devices, this part could potentially ensure that the voltage supplied to the connected devices remains steady, optimizing the power utilization of solar panels.

These application cases underscore the need for devices like the TPS74401RGWT in industries where power efficiency, reliability, and space savings are paramount. Nevertheless, specifying such components for a particular application must involve thorough analysis of the product’s specifications against the technical and regulatory demands of the intended use case.

About Texas Instruments

Texas Instruments is renowned for its pioneering role in the semiconductor industry, especially in the domain of power circuits and Linear Regulator ICs. The company’s portfolio includes a wide array of components that cater to diverse operational requirements, ranging from simple fixed voltage regulators to complex, adjustable, high-current devices. The TPS74401RGWT is exemplary of Texas Instruments’ commitment to engineering excellence, demonstrating advanced features such as ultra-low dropout, high PSRR, and adjustable output in a compact package. This product, along with similar offerings from Texas Instruments, illustrates the company’s ability to meet the evolving needs of modern electronic systems, aligning with industry trends towards higher efficiency, miniaturization, and environmental compliance.

Where to Find TPS74401RGWT by Texas Instruments

To procure the TPS74401RGWT, professionals are advised to utilize resources like findchips.com, which provides comprehensive inventory data from various distributors, enabling users to compare current stock levels and pricing efficiently. Historically, the part has been available through distributors such as Win Source Electronics, Chip1Stop, NexGen Digital, and Mouser Electronics. However, for up-to-date availability and pricing, visiting findchips.com is recommended. Additionally, the site can facilitate sourcing alternative parts within the Linear Regulator ICs category, potentially offered by Texas Instruments or other manufacturers, ensuring users find the best component for their application needs.

Compare pricing for TPS74401RGWT and other Linear Regulator ICs / Power Circuits at findchips.com