Overview of TPS74701DRCR by Texas Instruments
The TPS74701DRCR is a 500-mA adjustable low-voltage ultra-low-dropout (LDO) voltage regulator. Operating with a low input voltage ranging from 0.8 V to 5.5 V, this component is designed to maintain a steady output voltage between 0.8 V and 3.6 V, making it suitable for various applications requiring efficient power management. The part features a dropout voltage of only 0.05 V nominal, which increases the efficiency of voltage regulation, especially when dealing with lower input voltages.
Manufactured by Texas Instruments, the TPS74701DRCR comes in a compact 10-lead VSON package with dimensions of 3mm x 3mm and a maximum height of 1mm. Its design supports surface mounting, enabling integration into both space-constrained applications and printed circuit boards (PCBs) with high-density layouts. The Linear Regulator ICs subcategory, which includes the TPS74701DRCR, is an essential component in many electronic devices, facilitating efficient power supply while managing voltage regulation effectively.
This part also includes features such as a Power Good indication and an enable pin, allowing users to manage power states effectively within their systems. It has an operating temperature range from -40 °C to 125 °C, ensuring reliability in various operating conditions. Furthermore, it meets environmental standards, being both RoHS and Pb-free compliant. As of the current writing, the TPS74701DRCR is considered an active part in the manufacturing lifecycle, which indicates its ongoing availability for future applications.
Industry Applications for TPS74701DRCR
The TPS74701DRCR could potentially serve various industries due to its versatile performance characteristics. Below are some possible applications across different sectors:
- Energy and Power Systems: In renewable energy systems, the TPS74701DRCR might be utilized for voltage regulation in solar inverters or battery management systems. Its low dropout voltage could help maintain efficient operation even when input supply voltages are limited, such as in photovoltaic applications.
- Transportation and Logistics: The LDO could be applied in electronic control modules for vehicles, where precise voltage regulation is essential for reliable operation of onboard electronics. Its temperature range allows it to operate effectively in the fluctuating environments typical of transportation applications.
- Automotive: If automotive industry compliance standards were met, this regulator might be used in various car electronics, including infotainment systems and battery management units. The compact package and adjustable output range could be beneficial in optimizing space and performance within vehicular electronics. However, since specific standards are not mentioned in the attributes, engineering teams should evaluate its suitability against relevant standards.
- Medical Devices: The TPS74701DRCR might also find applications in portable medical devices where low power consumption and precise voltage regulation are crucial for patient safety and device efficiency. Its small footprint can be advantageous in handheld or compact medical applications.
- Consumer Electronics: This part could be a candidate for devices such as smartphones and tablets, where efficient power delivery and compact components are necessary. Its adjustability may allow designers to meet the specific voltage needs of various components within the device.
It is important to note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Texas Instruments
Texas Instruments is a recognized leader in the production of semiconductor technologies, particularly in the area of power management solutions, which includes the TPS74701DRCR. The company offers a wide range of components, including various types of linear regulator ICs. Their products are characterized by high efficiency, compact design, and robustness, which are critical in modern electronic applications.
Texas Instruments provides several similar parts, with various specifications to meet specific voltage and current requirements. Their commitment to innovation and quality ensures that engineers can rely on their components to deliver efficient performance across different applications.
Where to Find TPS74701DRCR by Texas Instruments
- Win Source Electronics
- Mouser Electronics
- DigiKey
- Arrow Electronics
To determine current availability and pricing, visiting findchips.com is recommended, as stock can vary frequently and may not be reliably maintained across various distributors.