Overview of TPS74801DRCR by Texas Instruments
The TPS74801DRCR by Texas Instruments is a 1.5-A low input voltage (VIN), adjustable, low-dropout (LDO) voltage regulator featuring power good (PG) and enable (EN) functionalities. Housed in a 10-VSON package, this component is designed for operation across a wide temperature range of -40°C to 125°C. With an adjustable output voltage ranging from 0.8 V to 5.5 V, the TPS74801DRCR provides flexible voltage regulation options, making it suitable for a myriad of applications. This LDO regulator stands out for its minimal dropout voltage, recorded at a nominal 0.06 V and not exceeding 0.165 V, ensuring efficient operation even at lower voltage levels. Its comprehensive package includes features such as Pb-free (lead-free) and RoHS compliance, confirming its suitability for use in environmentally conscious applications.
Industry Applications for TPS74801DRCR
Given its specifications and features, the TPS74801DRCR potentially fits into a wide array of industry applications. Highlighted below are the industries and some use cases where this part could be of significant value:
- Energy and Power Systems: The TPS74801DRCR’s efficient low drop-out performance is ideal for sensitive power management in energy systems, including smart grid technology and power supply subsystems. Its flexible voltage adjustment capability might be utilized for precise control of power distribution networks.
- Transportation and Logistics: The component could be employed in electronically controlled devices within transportation infrastructure, such as signaling systems, GPS trackers, and fleet management hardware, where reliable power regulation is critical.
- Renewable Energy: In solar inverters, wind turbines, and other renewable energy applications, the TPS74801DRCR could provide stable voltage regulation, contributing to the efficiency and reliability of energy conversion and storage systems.
- Automotive: Although not specified for automotive qualifications, situations permitting, its power regulation features could hypothetically be applied in non-critical automotive applications such as infotainment systems, provided all necessary validations are completed.
Note: These potential applications are conceptual and should be evaluated and verified by engineering teams specific to their design requirements and regulatory compliances.
About Texas Instruments
As a global leader in the semiconductor industry, Texas Instruments (TI) holds a prominent position in the development of Linear Regulator ICs within its broader range of Power Circuits offerings. TI’s dedication to innovation, quality, and reliability underpins its vast portfolio of electronic components, including voltage regulators, microcontrollers, and connectivity solutions. The company’s commitment to operational excellence and sustainability makes its products, including the TPS74801DRCR, a reliable choice for engineers and designers across various industries. TI’s vast experience and emphasis on technological advancement enable the creation of components that meet the rigorous demands of modern electronic applications.
Where to Find TPS74801DRCR by Texas Instruments
To procure the TPS74801DRCR, engineers and purchasers are encouraged to utilize findchips.com for the most up-to-date availability and pricing information. Findchips.com offers comprehensive search capabilities for Linear Regulator ICs and other Power Circuits parts, ensuring users can find suitable alternatives or exact matches such as the TPS74801DRCR, whether supplied by Texas Instruments or other manufacturers.
Historically, the part has been available from a variety of distributors, including Win Source Electronics, LCSC, Chip 1 Exchange, and Mouser Electronics. It’s important for buyers to visit findchips.com to get current stock levels, pricing, and distributor options since availability can change.