Overview of TPS74901KTWR by Texas Instruments
The TPS74901KTWR is an adjustable ultra-low-dropout voltage regulator capable of delivering up to 3 A of output current. It is designed to operate with a low input voltage starting from 0.8 V, making it an ideal solution for systems that demand high energy efficiency. Manufactured by Texas Instruments, this component offers excellent performance in a wide range of applications due to its ultra-low dropout voltage characteristics. Additionally, the TPS74901KTWR provides a ‘power good’ signal and an enable feature that allows for improved power management and efficiency within circuits.
This voltage regulator is housed in a 7-DDPAK/TO-263 package, offering a compact form factor suitable for dense PCB layouts. Its operating temperature range of -40 to 125 °C ensures reliability across various environments and application scenarios. The TPS74901KTWR also supports an adjustable output voltage ranging from 0.8 V to 3.6 V, giving designers flexibility in customizing output voltage as per their circuit requirements. Furthermore, its dropout voltage is remarkably low, with a maximum of 0.28 V and a nominal value of 0.12 V, underscoring its efficiency in maintaining output regulation with minimal input-to-output voltage differential.
In terms of compliance, this part is RoHS compliant and possesses a Moisture Sensitivity Level (MSL) of 2, which indicates its durability and suitability for surface mount technology. The product code details and packaging specifications, including its dimensions and terminal characteristics, reflect its design for easy integration into electronic systems while meeting environmental and regulatory standards.
Industry Applications for TPS74901KTWR
Note: The potential industry applications listed below are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
- Consumer Electronics: The TPS74901KTWR could potentially be utilized in power management modules within smartphones, tablets, and portable gaming devices. Its low dropout voltage and high efficiency make it suitable for extending battery life in these applications.
- Computing and Data Storage: Servers and data storage units that require precise voltage regulation for memory and processor components might benefit from this regulator’s efficiency and adjustable output features.
- Industrial Automation: This component could possibly be employed in control systems and sensors within an automated manufacturing line, where stable and efficient power supply is crucial for accurate and reliable operation.
- Telecommunications: In telecom equipment, where power efficiency and thermal management are key, the TPS74901KTWR might be used to regulate power supply to RF transceivers and base station components.
- Healthcare: Given its efficient power regulation and adjustable output, medical devices that require precise power control for sensors and small motors could potentially use this part, provided it meets all specific medical industry regulations and standards.
About Texas Instruments
Texas Instruments (TI) is a global leader in semiconductor design and manufacturing, particularly noted for its extensive range of power management integrated circuits (ICs), including the TPS74901KTWR. TI has a long-standing heritage of engineering innovation in the field of Linear Regulator ICs and Power Circuits. Their product portfolio spans various applications, ensuring advanced power solutions that meet stringent efficiency and reliability standards.
Texas Instruments focuses on creating high-performance linear regulators that provide precise voltage control, low dropout rates, and advanced features such as adjustable output and integrated protection circuits. The company is committed to environmental sustainability, as evidenced by the RoHS compliance and the “Pbfree” codes of their parts. Engineers and procurement professionals across industries choose TI for their power circuit needs because of their reputation for quality, innovation, and extensive support services.
Where to Find TPS74901KTWR by Texas Instruments
For those interested in sourcing the TPS74901KTWR, our site findchips.com offers comprehensive search functionality to check current stock levels and pricing. This Linear Regulator ICs page can also be used to find alternate parts offered by Texas Instruments or other manufacturers, to ensure you find the best match for your application.
In the past, distributors such as Ameya Holding Limited, Quest Components, Mouser Electronics, and DigiKey have stocked this part. While availability may vary, visiting findchips.com ensures you receive the most up-to-date information regarding where to purchase this part and similar components.