Overview of TPS767D301PWPR by Texas Instruments
The TPS767D301PWPR is a dual-channel low-dropout (LDO) voltage regulator designed by Texas Instruments. It operates across a wide voltage range from 1.5V to 5.5V for one output and 3.3V for the other, delivering a maximum output current of 1A for each channel. This part comes in a HTSSOP-28 package and is capable of operating in temperatures ranging from -40°C to 125°C, making it incredibly versatile for various applications. Highlight features of this component include power good & enable signals, fixed and adjustable output versions, very low dropout voltage down to 0.35V nominally, and excellent load regulation. These specifications ensure the component provides stable output voltage(s) even under varying input voltages and load conditions.
Ensuring compliance with several regulatory and environmental standards, the TPS767D301PWPR is RoHS and REACH compliant, bears a Pbfree code, and is classified under EAR99 for ECCN codes. It embodies high-quality with its PMOS technology and features a nickel palladium gold (NiPdAu) terminal finish for excellent solderability and long-term reliability. Texas Instruments has designated this part as active, indicating its continued production and support. This detailed attention to quality and compliance makes the TPS767D301PWPR a solid choice for engineers and procurement specialists looking for dependable power solutions.
Industry Applications for TPS767D301PWPR
The TPS767D301PWPR’s diverse features make it suitable for a broad range of applications across various industries. While certain industries are identified as potential application areas, this part’s use is not limited to these fields. It is crucial to note that the following applications are conceptual illustrations and require thorough validation by engineering and design teams for compliance with industry standards and specific requirements.
- Industrial Automation: The part’s robust operating temperature range and stable output might make it suitable for control systems in manufacturing, process control environments, or equipment requiring precise voltage regulation to function correctly.
- Energy and Power Systems: Providers involved in energy production, distribution, or management could potentially use the TPS767D301PWPR in systems that require reliable power regulation, such as in smart grid technology, renewable energy sources, or battery management systems.
- Renewable Energy: Specifically, this part could be utilized in solar power inverters, wind turbine controls, or other renewable energy applications where stable and efficient power regulation is critical for optimizing performance and energy efficiency.
- Consumer Electronics: While not explicitly mentioned, it’s conceivable that consumer devices that demand compact, efficient power solutions with minimal energy loss—like portable devices, wearables, or home automation systems—could benefit from the features offered by TPS767D301PWPR. Its dual outputs also offer flexibility for powering multiple subsystems within a single device.
Note: These potential industry applications are illustrative and require comprehensive analysis and verification for compliance with specific application requirements and industry standards.
About Texas Instruments
Texas Instruments (TI) is widely regarded as a leading manufacturer in the semiconductor industry, particularly known for its powerful and reliable integrated circuits (ICs) and a vast array of components for electronic systems. Its commitment to innovation and quality has made it a standard choice for engineers and manufacturers across the globe. In the realm of Linear Regulator ICs, TI offers a comprehensive portfolio designed to meet diverse power management challenges.
Among its products, the TPS767D301PWPR is a testament to TI’s dedication to providing efficient, reliable solutions for power regulation needs. TI’s linear regulators are engineered to offer low dropout, precision output, and the stability required in today’s demanding applications. Other similar parts manufactured by TI include a variety of LDOs and power management ICs tailored for specific voltage, current, and package requirements, enabling designers to find the perfect match for their project’s specifications.
Where to Find TPS767D301PWPR by Texas Instruments
To find the TPS767D301PWPR for procurement or to get more detailed information, including current stock levels and pricing, visit findchips.com. On this platform, you’re able to compare this component among various distributors for the best price and availability. Historically, distributors such as Win Source Electronics, MacroQuest Electronics, LCSC, Ameya Holding Limited, Bristol Electronics, TME, Mouser Electronics, DigiKey, and Farnell have stocked this part. However, inventory levels and pricing are subject to change, making it essential to check findchips.com for the latest information.
Additionally, for alternatives or similar parts from Texas Instruments or other manufacturers, the Linear Regulator ICs category on findchips.com offers a range of options that might meet your project’s criteria.