TPS7A3001DGNR by Texas Instruments

Overview of TPS7A3001DGNR by Texas Instruments

The TPS7A3001DGNR is a low-noise, high-power supply rejection ratio (PSRR), negative, adjustable low-dropout (LDO) voltage regulator capable of sourcing 200 mA with an enable feature. This device is housed in an 8-HVSSOP package, operates within a temperature range of -40 to 125 Celsius, and enables adjustment of the output voltage between -1.18V and -33V. It is designed for applications requiring a minimal dropout voltage and supports an input voltage range from -3V to -35V. The TPS7A3001DGNR is specified for a maximum dropout voltage of 0.6V and has a nominal dropout of 0.216V, indicating its efficiency in low-voltage environments.

With its adjustable output, this Texas Instruments part is suitable for a broad array of uses that require precise voltage regulation under varying load conditions. It includes features like thermal protection and over-current protection, highlighting its reliability and robustness in demanding scenarios. RoHS compliance ensures that the TPS7A3001DGNR meets global regulatory environmental standards, making it a suitable choice for worldwide applications in electronics.

Industry Applications for TPS7A3001DGNR

The versatile specifications of the TPS7A3001DGNR make it a potential candidate for various industry applications. While the following use cases are conceptual and illustrative, they underscore the diverse sectors where this component might be effectively utilized. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.

  • Consumer Electronics: In consumer electronics, the TPS7A3001DGNR’s low noise output makes it potentially suitable for audio applications such as high-fidelity sound systems, where maintaining audio integrity is crucial. Its ability to provide stable voltage might also find uses in portable electronic devices, including cameras and personal media players, where power efficiency and compactness are valued.
  • Energy and Power Systems: For energy management and power supply systems, this regulator’s high PSRR and adjustable output could potentially regulate sensitive analog and mixed-signal circuits, ensuring stable operation despite fluctuations in input voltage. Its efficiency may benefit renewable energy applications, such as solar power converters, where maximizing energy capture and conversion is vital.
  • Transportation and Logistics: The TPS7A3001DGNR could potenitally be used in transportation infrastructure for signaling and control systems. Its robust operating temperature range and low dropout performance make it a candidate for outdoor applications, where electronic components must withstand varying environmental conditions.
  • Renewable Energy: In renewable energy applications, such as battery management systems for solar-powered installations, the TPS7A3001DGNR’s precise voltage regulation capabilities might ensure the longevity and reliability of battery cells by providing consistent charging voltages.

Note that these potential industry applications require careful consideration of the TPS7A3001DGNR’s specifications and performance characteristics in the context of the intended use case.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company operating in more than 30 countries. TI is known for its innovative analog ICs and embedded processors. In the realm of Linear Regulator ICs, Texas Instruments offers a broad range of products, including the TPS7A3001DGNR, designed to meet a wide array of application needs. TI’s linear regulators are crafted for high performance, offering solutions for any power supply requirement.

The dedication of Texas Instruments to advancing technology, coupled with its emphasis on quality and reliability, makes its components highly sought after in various electronic and technological applications. Texas Instruments’ portfolio includes a wide array of linear regulators, from low-dropout (LDO) regulators like the TPS7A3001DGNR to positive linear voltage regulators, showcasing the company’s commitment to providing comprehensive power management solutions.

Where to Find TPS7A3001DGNR by Texas Instruments

For procurement professionals and engineers seeking the TPS7A3001DGNR by Texas Instruments, findchips.com is an invaluable resource to research availability and pricing. On FindChips, you can also explore other Linear Regulator ICs, comparing alternatives that might be offered by Texas Instruments or other leading manufacturers.

Historically, the TPS7A3001DGNR has been available from distributors like Win Source Electronics, MacroQuest Electronics, LCSC, and DigiKey. However, to get the most up-to-date stock levels and pricing, prospective buyers should consult FindChips. This ensures that you have access to the latest information, enabling informed decision-making for your procurement or design project.

Compare pricing for TPS7A3001DGNR and other Linear Regulator ICs / Power Circuits at findchips.com