Overview of TPS7A9201DSKR by Texas Instruments
The TPS7A9201DSKR is a 2-A, low-noise, high power supply rejection ratio (PSRR), adjustable ultra-low-dropout (LDO) voltage regulator manufactured by Texas Instruments. This component is designed to provide regulated output voltage with minimal dropout voltage, making it suitable for applications where power efficiency is paramount. The device operates effectively over a wide input voltage range, specifically from 1.4 V to 6.5 V, and supports output voltages adjustable between 0.8 V and 5.2 V.
Constructed in a 10-terminal WSON package, the TPS7A9201DSKR has been engineered for robust performance with an operating temperature range of -40 °C to 125 °C. This makes it appealing for usage in various demanding environments. Its low dropout voltage—nominally at 0.26 V and a maximum of 0.4 V—enables efficient regulation even when input voltage is just slightly higher than the desired output level.
Moreover, the device features a high PSRR, which minimizes output voltage fluctuations due to load or line changes, contributing to stable operation. The package is designed without lead (no lead) and features a nickel/palladium/gold terminal finish, ensuring compatibility with modern surface mount technology (SMT) applications. As of the current writing, the component is in active production, indicating ongoing support and availability from the manufacturer.
Industry Applications for TPS7A9201DSKR
The TPS7A9201DSKR could potentially find use across various industries. Below are some examples of potential applications and related components:
- Energy and Power Systems: This part might be utilized in power supply circuits requiring stable voltage regulation, such as in power distribution modules or renewable energy systems. Its high PSRR and low dropout voltage may support efficient operation in solar inverters or battery management systems, where maintaining output voltage integrity is crucial.
- Transportation and Logistics: The TPS7A9201DSKR may be suitable for onboard power supplies in electric vehicles or logistics tracking systems, where precise voltage regulation ensures reliable operation of sensitive electronic components. Its high accuracy and robustness could be beneficial in navigation and communication systems within transportation models.
- Renewable Energy: Integration of the TPS7A9201DSKR in photovoltaic inverters could potentially enhance energy conversion efficiency. The adjustable output voltage capability may correspond to changing load conditions, providing an optimal performance in various environmental conditions.
- Automotive (if applicable standards are met): If the part meets automotive standards such as AEC-Q100 or AEC-Q101, it could be used in automotive electronic control units (ECUs), power distribution networks, or infotainment systems, where LDO regulators supply noise-sensitive circuits with a stable power source.
- Consumer Electronics: This part may potentially play a role in powering portable devices, offering low-noise voltage regulation for sensitive components such as microcontrollers or RF devices. Applications might include wearable technology or mobile devices requiring high performance without the bulk of larger regulators.
These potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments has established itself as a significant player in the field of analog and embedded processing technologies, particularly within the realm of power circuits. The company offers a broad portfolio of products, including a range of linear regulator ICs such as the TPS7A9201DSKR. Their commitment to innovation and quality is showcased through their extensive line of adjustable voltage regulators, which address evolving market demands in various applications from industrial control to consumer electronics.
In addition to the TPS7A9201DSKR, Texas Instruments produces several other notable linear regulators tailored for different operational needs. These include variations with differing output currents, dropout voltages, and package types to ensure flexibility in design and implementation across numerous applications. By maintaining strict quality control and adhering to global compliance standards, Texas Instruments continues to support industries with reliable power solution components.
Research Price and Stock for TPS7A9201DSKR by Texas Instruments on Findchips.com
For engineers and procurement professionals looking to assess current inventory levels and pricing for the TPS7A9201DSKR, it is recommended to visit Findchips. This site provides an efficient way to check stock availability and compare pricing from various distributors, some of which have previously included:
- Win Source Electronics
- LCSC
- Chip One Stop
- Sensible Micro Corporation
- Quest Components
- Bristol Electronics
- Mouser Electronics
- DigiKey
It is important to note that stock levels and prices may fluctuate, hence checking Findchips for real-time information is advisable. Additionally, the subcategory of Linear Regulator ICs on Findchips can also be leveraged to discover alternative parts that might be offered by Texas Instruments or other manufacturers.