Overview of TPS82130SILT by Texas Instruments
The TPS82130SILT is a highly efficient, compact, step-down converter module with an integrated inductor. As part of the Switching Regulator or Controllers subcategory, this DC/DC converter supports a maximum input voltage of 17V and delivers up to 3A of output current. This versatile component is encapsulated in an 8-uSiP (ultra-small integrated passive) package, covering a wide operating temperature range from -40 to 125 °C, suitable for demanding environment applications.
Designed by Texas Instruments, the TPS82130SILT offers great flexibility for power supply design due to its adjustable output voltage range from 0.9V to 5V. It utilizes voltage-mode control with pulse width modulation, ensuring high accuracy and smooth voltage regulation. The switching frequency can reach up to 2 MHz, enabling fast response times and reduced output ripple when in operation. This part is also characterized by automotive temperature grade standards, ensuring reliable performance under extreme conditions.
From a compliance perspective, this module is lead-free, RoHS compliant, and adheres to the REACH compliance code. Its ECCN (Export Control Classification Number) is EAR99, meaning it generally does not require a license to be exported under U.S. Department of Commerce regulations.
Industry Applications for TPS82130SILT
Though the potential industry applications for the TPS82130SILT are vast, certain industries might greatly benefit from its high efficiency and adjustable features:
- Consumer Electronics: In consumer electronics, this component could potentially be used in smart home devices and portable electronics where efficient power management and compact size are critical. The ability to operate within a wide temperature range might help in applications exposed to varied environmental conditions.
- Energy and Power Systems: For energy management systems, including uninterruptible power supplies (UPS), this module might be suitable due to its high output current capability and robust design for temperature extremes.
- Automotive: Given its automotive temperature grade rating, the TPS82130SILT could potentially be used in vehicle power systems, particularly for sensor applications or advanced driver-assistance systems (ADAS), which require precise voltage control and high reliability.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams need to perform thorough analysis and verifications to ensure adherence to specific industry standards and application requirements before integrating this component into any designs.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company operating in more than 30 countries. TI designs and manufactures a wide range of analog ICs and embedded processors, but they are particularly notable in the design of Switching Regulator or Controllers. Their extensive product line in this category includes not only the TPS82130SILT but also other efficient power management solutions that cater to a broad range of industry needs.
TI is renowned for integrating high performance, durability, and energy efficiency into their power management designs, epitomized by the TPS82130SILT. Their commitment to innovation is supported by a robust research and development program, aimed at pushing the boundaries of semiconductor technology.
Where to Find TPS82130SILT by Texas Instruments
To purchase the TPS82130SILT, or to explore similar Switching Regulator or Controllers, visit findchips.com. On this platform, you can find current stock levels, pricing, and availability from various distributors. Historically, this part has been available at distributors such as Mouser Electronics, DigiKey, and Farnell, among others.