Overview of TPSB106K016R0500 by Kyocera AVX Components
The TPSB106K016R0500 is a polarized tantalum capacitor with a capacitance value of 10 µF and a maximum direct current voltage rating of 16 V. This component features a surface mount configuration, specifically categorized as a chip capacitor with a 1411 (3528 metric) package size. It is designed to meet a capacitance tolerance of ±10%, accommodating both positive and negative tolerances of 10%. The device is notable for its low equivalent series resistance (ESR), rated at 0.5 ohms, and a ripple current rating of 165 mA. Other significant attributes include a height of 1.9 mm and a width of 2.8 mm, thereby facilitating its integration into compact circuit designs.
This component is manufactured by Kyocera AVX Components, a company recognized for its development of tantalum capacitors, which are critical in a wide range of electronic applications due to their stability and reliability. The TPS series, under which the TPSB106K016R0500 is classified, often finds application in high-performance circuits that require precision and consistency.
As of the current writing, the factory lead time for this component is approximately 11 weeks and 6 days. The capacitor adheres to industry standards including RoHS compliance and is designed to function effectively within an operating temperature range of -55°C to 125°C. This versatility makes it suitable for diverse applications across various industries.
Industry Applications for TPSB106K016R0500
The TPSB106K016R0500 could potentially find use in several industries due to its technical specifications and performance characteristics. The following are some possible industry applications:
- Telecommunications: In telecommunications equipment, the TPSB106K016R0500 might be employed in power supply circuits, filtering applications, and stabilization of voltage levels to ensure reliable communication signals.
- Consumer Electronics: This tantalum capacitor could be useful in devices such as smartphones and tablets where space is limited. Its compact size and high capacitance density allow it to support energy storage and filtering in power management circuits.
- Robotics and Drones: The part’s high reliability under varying temperature conditions might make it suitable for robotics applications that operate in diverse environments. It could potentially play a role in power management systems or signal processing modules.
- Aerospace and Defense: Should the appropriate military specifications or related standards be met, this capacitor could be considered for use in aerospace systems, where its robustness and performance in extreme conditions are vital.
- Automotive:** If compliant with AEC-Q100, AEC-Q101 or other relevant standards, the TPSB106K016R0500 might be suitable for automotive applications, particularly in electronic control units (ECUs) where reliable capacitors are necessary for circuit stability.
It is important to note that these potential industry applications are only conceptual and illustrative, and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is known for its comprehensive range of electronic components, particularly in the field of capacitors. The company specializes in tantalum capacitors, a type of capacitor that utilizes tantalum as the dielectric material. These capacitors are notably valued for their reliability, stability, and compact size. The TPSB106K016R0500 exemplifies the features typical of Kyocera AVX products, demonstrating high capacitance values within restricted dimensions.
Kyocera AVX offers a variety of tantalum capacitors that provide options for different application requirements, including high-performance circuits in consumer electronics, telecommunications, and industrial equipment. Similar parts produced by the manufacturer may include the TPSB series, which consistently delivers robust performance and adheres to the necessary compliance standards.
Research Price and Stock for TPSB106K016R0500 by Kyocera AVX Components on Findchips.com
For those interested in acquiring the TPSB106K016R0500, it is advisable to research current stock levels and pricing at Findchips. This platform provides a comprehensive overview of pricing and availability for electronic components, including those offered by Kyocera AVX and other manufacturers.
The TPSB106K016R0500 has been historically available at several distributors, including:
- Win Source Electronics
- DigiKey
- Mouser Electronics
- Avnet Asia
However, stock levels can vary, and it is recommended to verify availability directly through Findchips to ensure access to this component.