Overview of TPSB107M010R0400 by Kyocera AVX Components
The TPSB107M010R0400 is a polarized Tantalum Capacitor featuring a capacitance of 100µF with a voltage rating of 10V. This capacitor falls within the TPS series and presents a capacitance tolerance of ±20%. Engineered using Tantalum (dry/solid), it supports a substantial operational temperature range, spanning from -55°C to 125°C. Due to its 1411 [3528 Metric] chip size contour, the component is suitable for surface-mount technology (SMT). Its design includes a Matte Tin over Nickel terminal finish, and it is categorized under environmental compliant codes such as RoHS and REACH.
Additional distinct features include a polarization nature, which makes it essential for circuits requiring a defined electrical orientation. The component exhibits an Equivalent Series Resistance (ESR) of 400mΩ, and its ripple current is rated at 184 mA, with measurements taken at a frequency of 100kHz. This part is packaged in a tray, plastic, 7-inch format, facilitating automated assembly processes. Factoring in its build and performance characteristics, this SMT-capable tantalum capacitor can be implemented across various applications requiring high reliability and endurance.
Industry Applications for TPSB107M010R0400
The TPSB107M010R0400 could be advantageous in a variety of high-tech industries. However, it’s crucial to note that the following industry applications are conceptual; actual deployment should conform to specific industry standards and be verified by qualified engineering teams.
- Consumer Electronics: The component might be suited for mobile devices and wearable technology where the compact 1411 chip size and low leakage current are beneficial, potentially aiding in extending battery life while providing reliable performance.
- Industrial Automation: In automated systems that operate within a broad range of temperatures, this capacitor’s robustness might offer stability and efficiency, especially in control systems and power supply circuits.
- Telecommunications: Given its low ESR and stable ripple current characteristics, this part could be used in communication equipment like routers and switches, facilitating smoother power distribution and signal integrity.
- Computing and Data Storage: Servers and storage devices that require continuous and stable operations might benefit from the reliability and performance stability of this capacitor, especially in managing power supplies under various operational temperatures.
- Aerospace and Defense: Though lacking explicit military or aerospace standards, the temperature range and reliability could make the component suitable for non-critical applications within this industry, pending further verification.
Please note, these potential applications are illustrative and require detailed analysis and testing to ensure compliance with specific operational requirements and safety standards.
About Kyocera AVX Components
Kyocera AVX Components Corporation is a prominent manufacturer in the field of electronic components, specifically noted for its extensive range of capacitor technologies. Among these, their Tantalum Capacitors are distinguished for their reliability and performance in critical and demanding applications.
The TPSB107M010R0400 is part of this robust portfolio, exemplifying Kyocera AVX’s commitment to quality and innovation. Based on their expertise and history, similar products from Kyocera AVX are also expected to deliver comparable efficiency and reliability, ensuring the brand remains a strong choice for electronic parts procurement.
Where to Find TPSB107M010R0400 by Kyocera AVX Components
For acquisition of the TPSB107M010R0400, purchasers are recommended to utilize findchips.com to check current availabilities and pricing. Historically, this part has been available through multiple distributors such as New Advantage Corporation, Avnet Abacus, Mouser Electronics, and DigiKey.
Further comparison for the Tantalum Capacitors can also be facilitated through the aforementioned link, enabling not just alternatives to TPSB107M010R0400 by Kyocera AVX, but also offerings from various manufacturers.