TPSB476K006R0250 by Kyocera AVX Components

Overview of TPSB476K006R0250 by Kyocera AVX Components

The TPSB476K006R0250 is a surface mount tantalum capacitor that belongs to the TPS series manufactured by Kyocera AVX Components. This component features a capacitance of 47µF with a ±10% tolerance and operates over a voltage range of 6.3V. Its encapsulation is in a 1210 [3225 metric] size, which conforms to a lightweight and compact chip format, making it suitable for automated surface mount assemblies.

This polarized capacitor utilizes a tantalum (dry/solid) dielectric, known for its stability and reliability in various electronic applications. The ESR (Equivalent Series Resistance) is specified as 250 mΩ, providing an indication of its efficiency in circuits. The part also shows impressive durability with operating temperature ranges from -55°C to 125°C. Remarkably, it meets various environmental and regulatory standards, including RoHS, REACH, and it falls under the EAR99 category of ECCN, which makes it compliant for global use without much restriction in international trade.

Industry Applications for TPSB476K006R0250

The specific attributes of TPSB476K006R0250 facilitate its application in various advanced electronic systems. However, potential integrations always require prior validation by engineering teams. Here are potential industry uses, highlighting the capacitor’s features which might be beneficial:

  • Consumer Electronics: Devices such as smartphones, laptops, and cameras could potentially deploy this capacitor due to its compact size and reliability over a wide range of operating temperatures. The low ESR and stable capacitance make it suitable for power regulation circuits within these devices.
  • Computing and Data Storage: Server power supplies and storage units that require consistent performance might utilize this capacitor. Its ability to handle ripple currents and maintain stability under varying temperatures could be beneficial in these environments.
  • Telecommunications: Network equipment, like routers and switches, might incorporate this capacitor for its ability to function efficiently with high ripple current capabilities and minimal leakage, thus ensuring durable and reliable performance in communication infrastructures.
  • Aerospace and Defense: Given its robust operational temperature range and solid compliance to environmental standards, it might potentially be used in demanding aerospace or defense applications, subject to specific component requirements adhering to industry safety and performance standards.
  • Industrial Automation: In automated production lines, precise control and reliability are critical. The high capacity and stability under various temperatures make this capacitor potentially suitable for control devices and power management systems in industrial settings.

Note that these industry applications are based on hypothetical scenarios and must be checked for specific requirements and standards by respective design teams.

About Kyocera AVX Components

Kyocera AVX is a recognized leader in the manufacture of electronic components, including a wide range of capacitors. In the specific realm of tantalum capacitors, their production includes parts like the TPSB476K006R0250, which are highly valued for their durability, precision, and performance under challenging environments. This manufacturer is noted for their commitment to quality and innovation, continually expanding their product line to meet the evolving demands of technology sectors across the globe.

Where to Find TPSB476K006R0250 by Kyocera AVX Components

To source the TPSB476K006R0250, an efficient way is through online platforms like findchips.com where you can find the most current availability and pricing. It’s advisable to periodically check these for the latest status updates on stock levels and lead times. Historically, this part has been available from distributors such as LCSC, Chip1Stop, TME, and Mouser Electronics. For alternative parts or broader options, you can explore other tantalum capacitors provided by Kyocera AVX or other manufacturers.

Compare pricing for TPSB476K006R0250 and other tantalum capacitors at findchips.com