TPSC107K010R0100 by Kyocera AVX Components

Overview of TPSC107K010R0100 by Kyocera AVX Components

The TPSC107K010R0100 by Kyocera AVX is a surface mount, polarized Tantalum Capacitor characterized by a capacitance of 100 µF, a rated DC voltage of 10V, and a tolerance of ±10%. This capacitor uses tantalum (dry/solid) as its dielectric material. The capacitor has a 2312 size code, with dimensions of 6mm in length, 3.2mm in width, and 2.6mm in height. It features an Equivalent Series Resistance (ESR) of 100 mΩ and can handle a ripple current of 420 mA.

A notable aspect of the TPSC107K010R0100 is its wide operating temperature range from -55 °C to 125 °C, making it suitable for varying environmental conditions. Additionally, it is RoHS compliant and features a lead-free matte tin (Sn) terminal finish with a nickel (Ni) barrier, ensuring environmental responsibility while maintaining reliability and performance.

The factory lead time for this part is 11 weeks and 6 days, as of the current writing, highlighting the need for advanced planning when incorporating this component into production schedules.

Industry Applications for TPSC107K010R0100

Given its electrical and physical characteristics, the TPSC107K010R0100 might find potential applications in numerous industries, specifically where high-performance capacitors are essential for stability and efficiency. Below are several industries where this component could potentially be utilized, accompanied by a note that these applications require verification and suitability analysis by professional engineering teams:

  • Telecommunications: This capacitor could potentially be used in telecommunications equipment, where stable voltage and performance under varying temperatures are critical.
  • Consumer Electronics: Its small form factor and reliability might make it suitable for use in portable electronics such as smartphones and tablets, where efficient power management and space-saving are crucial.
  • Industrial Automation: The robustness of the TPSC107K010R0100 in terms of temperature tolerance and ripple current handling could make it suitable for automated machinery and control systems that require continuous operation under harsh conditions.
  • Computing and Data Storage: In computing applications, especially those involving power supply circuits in servers and storage devices, the need for components that can handle significant ripple current and have low leakage could see this capacitor being a potential choice.

It should be noted that these applications are suggested based on the capacitor’s technical attributes and are not definitive; further technical analysis is required to assure compliance with specific industry standards and application demands.

About Kyocera AVX Components

Kyocera AVX Components is a well-regarded manufacturer in the electronics sector, known for producing a wide range of reliable and high-quality capacitors, particularly Tantalum Capacitors. The TPSC107K010R0100 is a testament to their expertise in crafting capacitors that meet stringent requirements in terms of performance, environmental compliance, and reliability. Kyocera AVX ensures that their products like TPSC107K010R0100 cater to a broad spectrum of industry needs by embedding advanced features such as low ESR and robust operating temperature ranges.

Where to Find TPSC107K010R0100 by Kyocera AVX Components

To purchase the TPSC107K010R0100, it is recommended to start your search at findchips.com. Here, you can also explore other available Tantalum Capacitors which might meet your specific requirements. Historically, distributors such as DigiKey, Mouser Electronics, and Farnell have stocked this part, but availability can vary. For the most current stock levels and pricing, always refer to findchips.com.

Compare pricing for TPSC107K010R0100 and other Tantalum Capacitors / Capacitors at findchips.com