Overview of TPSD107K010R0100 by Kyocera AVX Components
The TPSD107K010R0100 by Kyocera AVX represents a high-performance, polarized tantalum capacitor. Designed for surface mounting, this component offers a capacitance value of 100 µF at a rated voltage of 10V, within a 10% tolerance range for both its positive and negative values. Fabricated using tantalum (dry/solid) as its dielectric material, it comes in a 2917 [7343 metric] chip package, ensuring it is suitable for compact and dense electronic assemblies. Its compliance with RoHS standards indicates a commitment to environmental sustainability, while features like a low equivalent series resistance (ESR) of 100 mΩ and a notable ripple current capacity of 490 mA enhance its efficiency and stability in circuit applications. Measuring 7.3 mm in length, 4.3 mm in width, and 2.9 mm in height, its form factor is well adapted for contemporary surface mount technology (SMT). Further, the TPSD107K010R0100 operates across a broad temperature range from -55 °C to 125 °C, making it a versatile choice for challenging environments.
Industry Applications for TPSD107K010R0100
Given its specifications and features, the TPSD107K010R0100 tantalum capacitor might find utility in a wide range of industry applications. While the theoretical applications are diverse, it’s important to note that the suitability of this capacitor for any specific application needs careful verification by engineering and design teams to ensure compliance with all relevant standards and requirements. Possible industry applications include:
- Consumer Electronics: This capacitor could potentially be used in smartphones, tablets, and laptops. Its small form factor and high capacitance could make it ideal for power supply stabilization and signal filtering within these devices.
- Industrial Automation: The durability and temperature resilience of the TPSD107K010R0100 might make it suitable for sensors, control units, and other electronic components within automated machinery and industrial robots.
- Auto