Overview of TPSMP43AHM3_A/H by Vishay Intertechnologies
The TPSMP43AHM3_A/H from Vishay Intertechnologies is a Transient Voltage Suppressor Diode designed for applications requiring efficient and reliable voltage clamping. This component is capable of handling 400W and has a breakdown voltage range of 40.9 V to 45.2 V with a nominal value of 43 V. It is packaged in the DO-220AA format and has a unidirectional polarity, making it suitable for protecting circuits from voltage spikes by clamping excess transient voltages down to a safe level.
This diode operates across a wide temperature range from -65°C to 185°C and is capable of managing a maximum clamping voltage of 59.3 V. The part is positioned as RoHS compliant and not Reach compliant, and it also meets the AEC-Q101 standard, indicating its suitability for automotive applications. Furthermore, it features excellent clamping capability and high reliability, essential for demanding environments. It was introduced to the market on September 21, 2016, and has a factory lead time of 8 weeks as of the current writing.
Industry Applications for TPSMP43AHM3_A/H
Given its features, the TPSMP43AHM3_A/H could potentially serve a wide array of industries, particularly those requiring robust protection against voltage transients. It is important to note that these potential industry applications are conceptual and should be validated by engineering and design teams to ensure compliance with specific standards and requirements. Here are few possible applications:
- Automotive: Vehicles increasingly rely on sensitive electronic systems, which must be protected against voltage spikes. This diode’s compliance with AEC-Q101 standards suggests it could potentially be used in automotive ECUs, infotainment systems, and other critical vehicle electronics to safeguard against transient voltages.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might use this diode to protect sensitive components from ESD (electrostatic discharge) and other voltage surges. The compact, SMP package facilitates integration into the limited spaces typical of consumer electronics.
- Telecommunications: Telecom equipment, including base stations and network routers which are frequently subjected to electrical transients, could possibly utilize the high reliability and excellent clamping capabilities of the TPSMP43AHM3_A/H to improve system robustness against surges.
- Industrial Automation: In industrial settings, machinery and control systems are often exposed to harsh electrical environments. This diode might be used in such applications to protect against voltage spikes caused by switching loads or other transient-inducing scenarios.
It should be reiterated that these applications are illustrative and require detailed analysis and verification by qualified personnel.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the electronic components industry, particularly known for its comprehensive range of diodes, including Transient Suppressors. The company focuses on innovative technology solutions crafted to meet the demands of modern electronic systems. The TPSMP43AHM3_A/H exemplifies their commitment to high-performance and reliable products, suitable for environments where voltage spikes can pose a significant risk to electronic systems. Vishay’s products are generally characterized by their robustness and precision, catering to a broad spectrum of industrial, automotive, and consumer electronics applications.
Where to Find TPSMP43AHM3_A/H by Vishay Intertechnologies
To purchase the TPSMP43AHM3_A/H, it’s recommended to browse through listings on findchips.com. For alternative options, you may use the link to explore other Transient Suppressors that might be available from Vishay Intertechnologies or other manufacturers. Historically, distributors like EBV Elektronik, Future Electronics, Mouser Electronics, Avnet Americas, and Newark have stocked this part. However, to get up-to-date availability and competitive pricing, checking on findchips.com is advised.