Overview of TPSV107K025R0100 by Kyocera AVX Components
The TPSV107K025R0100 is a polarized tantalum capacitor designed for surface mount applications. This component features a capacitance of 100 µF and is rated for a direct current (DC) voltage of 25V. Its construction utilizes dry/solid tantalum dielectric material, which enhances its performance characteristics. The capacitor complies with the ROHS directive, making it suitable for both environmental considerations and the modern electronics landscape.
With a size code of 2924, this capacitor is rectangular in shape and has a compact footprint that aligns well with contemporary circuit board designs. It has a height of 3.55 mm, a length of 7.3 mm, and a width of 6.1 mm. The TPSV107K025R0100 is designed to be mounted using a surface mount technology (SMT) technique, offering ease of assembly and integration into a variety of electronic systems.
Among its critical attributes are a low equivalent series resistance (ESR) of 0.1 Ohm and a ripple current rating of 632 mA, which potentially enhances its performance in applications that require stable power delivery. The capacitor operates within a temperature range spanning -55 °C to 125 °C, making it versatile in different operating environments. Additionally, it is classified as an active part in the lifecycle, suggesting that it is currently being produced and supported by the manufacturer.
Industry Applications for TPSV107K025R0100
The TPSV107K025R0100 tantalum capacitor may find its way into several industries due to its unique characteristics. Here are some potential use cases where this component might be utilized:
- Consumer Electronics: The TPSV107K025R0100 could be involved in audio and video systems, helping to manage power supply decoupling. Its low ESR and ripple current ratings might support stable performance in high-fidelity applications.
- Industrial Automation: In systems requiring reliable power supply and noise filtering, this capacitor might be employed to enhance the performance of sensors or controllers. Its extended operating temperature range could offer resilience in harsh environments.
- Transportation and Logistics: This component could potentially be used in electronic control units (ECUs) for vehicles that are subject to vibration and operational stress. The ability to withstand varying temperatures may provide an advantage in automotive applications if they meet relevant standards.
- Aerospace and Defense: With its robust performance characteristics, the TPSV107K025R0100 might find applications in avionics or military electronics where reliability is critical. However, verification against military standards would be essential before deployment in such contexts.
- Healthcare: This capacitor could be utilized in medical imaging devices, where stable power is crucial for performance. Its low leakage current under operation might be a beneficial trait for systems that demand high accuracy.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a recognized player in the field of passive electronic components, particularly in the manufacture of capacitors, including tantalum capacitors. The company emphasizes innovation and environmental responsibility, as evidenced by the adherence of products such as the TPSV107K025R0100 to ROHS regulations.
The manufacturer’s portfolio includes a range of tantalum capacitors designed for various applications, focusing on performance, reliability, and efficient packaging. Other similar parts may include different capacitance values and voltage ratings, all tailored to meet the diverse needs of electronic design engineers. By continuously advancing their technology, Kyocera AVX maintains a commitment to quality and customer satisfaction, ensuring that their components remain relevant in an evolving marketplace.
Research Price and Stock for TPSV107K025R0100 by Kyocera AVX Components on Findchips.com
For those interested in sourcing the TPSV107K025R0100, it is recommended to research stock levels and pricing on Findchips.com. This platform provides updated information on availability from various distributors, enabling procurement teams to make informed decisions.
The Tantalum Capacitors category on Findchips can also be explored to find alternate parts that may be offered by Kyocera AVX Components or other manufacturers. Historically, the TPSV107K025R0100 has been available at distributors such as:
- New Advantage Corporation
- Avnet Asia
- DigiKey
- Mouser Electronics
It should be noted that current stock levels and pricing can vary, so consulting Findchips directly will provide the latest information.