Overview of TQ2-12V by Panasonic Electronic Components
The TQ2-12V is a low-profile, non-latching, double-pole double-throw (DPDT) signal relay from Panasonic Electronic Components, designed for through-hole mounting. The coil operates at 12VDC with a maximum current draw of 0.012A and a power consumption of 140mW, offering efficiency in operations. Rated at 1A for contact current and with a capability to switch up to 110VDC and 125VAC, it showcases robust performance credentials for a variety of signal routing applications. With features like gold-plated silver-nickel contacts and a coil resistance of 1028 Ω, it offers reliable performance along with low contact resistance at 75 mΩ. This relay is compliant with major standards including RoHS, ensuring its suitability for global applications in environmentally conscious industries. The compact dimensions of 14mm x 9mm x 5mm facilitate its integration into space-constrained environments without compromising performance. Designed with a momentary relay action and capable of withstanding between -40 °C and 70 °C operating temperature range, it is adaptable to diverse working conditions. The TQ2-12V finds its place within the Power/Signal Relays subcategory, reflecting its utility in power and signal control applications.
Industry Applications for TQ2-12V
Given its electrical characteristics and design, the TQ2-12V relay could be an ideal fit for various industry applications, subject to engineering and design verification to meet specific requirements. Note that these suggestions are conceptual and require thorough analysis for any deployment.
- Consumer Electronics: Devices such as smart home systems and audio/visual equipment could potentially use this relay for managing low-power signal routing, benefitting from its low coil power requirement and reliable switching performance.
- Industrial Automation: The TQ2-12V could potentially find applications in control systems and sensors, where precise control of power and signal paths is critical. Its robust design and electrical life of 100,000 cycles make it suitable for applications demanding reliability and durability.
- Telecommunications: This relay could be applicable in telecommunication equipment where low-signal switching for data transmission and reception is essential. Its DPDT configuration allows for flexibility in signal routing crucial in communication systems.
- Computing and Data Storage: In data network switches and servers, the TQ2-12V might be used for handling signal paths, benefiting from its quick operate and release time (4 ms), ensuring rapid response times in data processing applications.
- Healthcare: Medical devices that require precise control over low-power signals could potentially incorporate this relay. Its reliability and compliance with CSA and UL standards may make it applicable for sensitive healthcare equipment, subject to further verification for specific medical standards.
These potential industry applications are conceptual/illustrative and require verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Panasonic Electronic Components
Panasonic Electronic Components, a division of the global conglomerate Panasonic Corporation, is recognized for its wide range of high-quality electronic components. Within the realm of relays, particularly Power/Signal Relays, Panasonic stands out for manufacturing small, highly reliable relays. Known for their innovation and reliability, products like the TQ2-12V reflect Panasonic’s commitment to providing solutions that meet the diverse needs of electronic manufacturing. The company produces an array of relays that cater to various applications across industries, emphasizing performance, power efficiency, and reliability. Panasonic’s relays, including the TQ2-12V and others in the TQ series, are engineered to offer precise control in compact packages, making them suitable for a multitude of applications requiring high-quality signal and power management solutions.
Where to Find TQ2-12V by Panasonic Electronic Components
To source the TQ2-12V relay, findchips.com offers a reliable and up-to-date platform to check for availability and best prices across a comprehensive list of distributors. Past availability has included distributors such as Win Source Electronics, Relay Specialties, Ozdisan Elektronik, and New Advantage Corporation, among others listed. However, for the most current stock levels, pricing, and potential alternative Power/Signal Relays that might be offered by Panasonic Electronic Components or other manufacturers, visiting findchips.com directly will provide the most effective solution. The platform facilitates comparison and procurement strategies by consolidating supplier data in real-time, ensuring you receive the most accurate and beneficial purchasing information.