Overview of TQ2-24V by Panasonic Electronic Components
The TQ2-24V by Panasonic Electronic Components is a power/signal relay designed for DPDT (Double Pole Double Throw) applications. It features a momentary coil current of 0.008A at 24VDC, with a coil power of 200mW. Capable of handling contact ratings of 1A at 110VDC for DC inputs and AC/DC outputs, this product is engineered for high performance in a compact package size of 14mm x 9mm x 5mm. It comes with through-hole straight mounts and solder terminals, confirming to ROHS compliance for environmental consideration. This type of relay finds its utility in switching small signals to higher power circuits, making it a versatile choice for various electronic designs.
Key attributes include non-latching coil type, electrical life of 100000 cycles, and an operational temperature range from -40°C to 70°C, highlighting its durability and reliability across different environmental conditions. Additionally, with a coil resistance of 2880 Ω and a nominal coil voltage of 24V, it balances efficiency with power consumption. Engineered for straightforward through-hole mounting, this relay is crafted to suit a broad range of PCB applications.
Industry Applications for TQ2-24V
The versatility of the TQ2-24V power/signal relay allows it to potentially serve a wide array of industry applications. While these applications are conceptual and require thorough analysis by engineering teams, several industries might benefit from this type of relay, including:
- Consumer Electronics: In devices requiring low power consumption and precise control, such as smart home systems and personal electronic devices. The low profile and high insulation resistance could favor compact, portable devices.
- Industrial Automation: Machinery that demands reliable switching and control systems might use relays like the TQ2-24V for system controls, safety mechanisms, and signal routing, benefitting from its high electrical life and low actuation power.
- Telecommunications: Telecom equipment, requiring consistent performance and minimal power loss, could integrate this relay for switching signal paths or modulating power distribution, leveraging its DPDT configuration and gold-plated contacts for reliable connectivity.
- Computing and Data Storage: Servers and storage systems that need effective management of power supply circuits might find this relay useful for its quick operate/release time and low contact resistance, ensuring minimal signal interference.
- Electronic Manufacturing: This relay might also be used in manufacturing equipment for the mass production of PCBs and other electronic components, where its precision and reliability enhance automation processes.
Note: These potential industry applications are illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with specific standards and requirements.
About Panasonic Electronic Components
Panasonic Electronic Components is a leading manufacturer in the realm of electronic components, including Power/Signal Relays. The brand stands out for its innovation, quality, and reliability, consistently pushing the boundaries of technology to meet the evolving needs of the electronics industry. Panasonic’s product range extends beyond TQ2-24V to include a variety of power and signal relays, tailored to meet diverse operational criteria such as switching capacity, coil voltage, and mounting options. Their profound expertise in engineering relays is manifested in products designed for precision, durability, and versatility, making them a preferred choice for engineers and procurement specialists alike.
Where to Find TQ2-24V by Panasonic Electronic Components
For those looking to purchase the TQ2-24V, or to explore alternatives for their applications, findchips.com offers a comprehensive platform to compare current stock levels and pricing from multiple distributors. Notable distributors that have historically stocked TQ2-24V include Perfect Parts Corporation, Master Electronics, Future Electronics, and Mouser Electronics. However, inventory levels and pricing are subject to change, so it’s essential to check findchips.com for the most up-to-date information. Besides, the platform also allows users to explore other Power/Signal Relays that might be offered by Panasonic Electronic Components or other manufacturers, ensuring engineers and procurement specialists can make informed decisions.