Overview of TQP369181 by Qorvo
The TQP369181 by Qorvo is a wide band low power amplifier designed for a broad range of RF and microwave applications. This electronic component is rated for an operating frequency range from DC to 6000 MHz, showcasing its versatility across a wide spectrum. It comes in a green, SOT-363, MO-203, 6-pin package, aligning with modern environmental and efficiency standards. With a characteristic impedance of 50 Ω and high-quality bipolar technology, the TQP369181 is engineered to provide an optimal balance between power consumption and performance.
Featuring a gain of 14.7 dB and an input power maximum of 27 dBm, this component ensures a reliable and robust signal amplification capability. It has been designed for high reliability applications, reflected by its operating temperature range of -40 °C to +85 °C. The TQP369181 is compliant with several critical regulations, including RoHS (Restriction of Hazardous Substances), REACH (Registration, Evaluation, Authorisation, and Restriction of Chemicals), and is classified under ECCN (Export Control Classification Number) 5A991.B, making it suitable for a wide market. With its high-performance specifications and compliance with important environmental and export regulations, the TQP369181 stands out as a compelling choice for engineers and procurement specialists alike.
Industry Applications for TQP369181
The versatility and performance specifications of TQP369181 enable its use across various industry sectors. Below are some of the potential industry applications for this pivotal component:
- Consumer Electronics: The TQP369181 could potentially be used in a wide range of consumer electronic devices where RF and microwave signal amplification is required. This includes wireless communication devices, such as smartphones and tablets, as well as home automation systems and other wireless-enabled consumer gadgets. Its wide operating frequency range and high gain make it an ideal choice for these applications.
- Internet of Things (IoT): With IoT devices proliferating at an exponential rate, the need for efficient and reliable signal amplification within these devices is critical. The TQP369181, with its low power consumption and wide frequency range, could be a key component in IoT sensors, actuators, and communication modules, facilitating reliable data transmission over various frequencies.
- Smart Cities: For applications within smart cities, including traffic monitoring systems, public wifi infrastructure, and environmental monitoring systems, the TQP369181 could provide essential signal amplification. Its reliability, efficiency, and performance in a compact form factor make it suitable for deployments in smart city technologies.
It’s crucial to note that these potential applications are conceptual and illustrative. Engineering and design teams must conduct thorough analyses and verification to ensure the TQP369181 meets specific application requirements.
About Qorvo
Qorvo is a leading provider of RF solutions with a strong focus on the design and manufacture of RF/Microwave Amplifiers, among other components. They are known for their innovative approach in the RF and Microwave industry, providing components that enable advancements in global infrastructure, defense, and consumer electronics. With products like the TQP369181, Qorvo demonstrates its expertise not only in RF amplifier design but in delivering solutions that meet the evolving needs of a connected world. Qorvo’s commitment to quality, performance, and environmental sustainability is apparent in their wide portfolio of RF solutions, making them a go-to for engineering and procurement specialists looking for reliable RF and Microwave components.
Where to Find TQP369181 by Qorvo
To procure the TQP369181, FindChips.com is an outstanding resource to check current stock levels and pricing from various distributors. This part, due to its broad applicability and performance, has been historically available from distributors such as Avnet Silica and Mouser Electronics. However, to get up-to-date information on availability and competitive pricing, utilizing a platform like FindChips ensures access to comprehensive data on the RF/Microwave Amplifiers subcategory. Here, one can also explore alternate parts offered by Qorvo or other manufacturers to ensure the best match for specific application requirements.