TQP3M9009 by Qorvo

Overview of TQP3M9009 by Qorvo

The TQP3M9009 is a wide band medium power amplifier designed for applications that require a minimal noise figure and high gain over a broad frequency range. It operates between 50MHz and 4000MHz and incorporates gallium arsenide (GaAs) technology, delivering a notable gain of 20 dB. Packaged in a plastic/epoxy SOT-89 (TO-243C) format with three pins, the device supports a 50 Ω characteristic impedance. This component caters to designs where space and power efficiency are critically important, supported by its ability to handle an input power up to 23 dBm and a supply current maximum of 150 mA.

This RF amplifier is marked by its low noise feature, making it ideal for sensitive RF receiving applications. As for environmental and regulatory standards, the TQP3M9009 complies with RoHS, REACH, and bears an ECCN code of 5A991.B. It is suitable for surface mount technology and operates efficiently across a wide temperature range from -40 °C to 85 °C. Being surface-mountable also implies reduced manufacturing costs and simplified assembly processes.

Industry Applications for TQP3M9009

The TQP3M9009 might be potentially useful in a variety of industries due to its broad operating frequency range and high gain. Below are example industries and scenarios where this part could be optimally utilized:

  • Telecommunications: In telecommunications gear, such as transceivers and signal repeaters, the amplifier could potentially enhance signal integrity over long distances.
  • Consumer Electronics: Used within devices requiring signal amplification like satellite receivers and wireless routers, where maintaining signal strength is crucial.
  • Industrial Automation: For wireless control systems where communication between sensors and central controllers must remain robust in varied industrial environments.
  • Aerospace and Defense: This component might offer potential applications in avionics where reliable communications are critical under a wide range of temperatures and conditions.
  • Computing and Data Storage: Could be used in network equipment and infrastructure that support data centers, requiring stable and consistent signal amplification.

Note: These potential industry applications are conceptual and would require further analysis and verification by engineering and design teams to ensure that the TQP3M9009 adheres to specific industry standards and application requirements.

About Qorvo

Qorvo is a leading provider in the RF solutions market, focusing on advanced technologies for RF modulation and signal amplification. They are particularly notable in the RF/Microwave Amplifiers market, offering a variety of components that serve numerous applications across many industries. Their products, including the TQP3M9009, are engineered to meet the stringent requirements of modern wireless and wired communications systems. Qorvo’s commitment to innovation is evident in their use of GaAs technology, which offers superior performance in terms of frequency range, noise levels, and power efficiency.

Where to Find TQP3M9009 by Qorvo

For current stock levels, pricing, and distributor availability of the TQP3M9009, it’s recommended to use findchips.com. This site provides a comprehensive overview of available distributors and their current inventory status. Historically, this part has been available at distributors such as Avnet Silica, Ameya Holding Limited, and DigiKey. However, for the most up-to-date information, visiting findchips.com is advisable. Additionally, it’s a valuable resource for exploring alternate parts in the RF/Microwave Amplifiers category that might be offered by Qorvo or other manufacturers.

Compare pricing for TQP3M9009 and other RF/Microwave Amplifiers / RF and Microwave at findchips.com