Overview of TQP3M9028 by Qorvo
The TQP3M9028 by Qorvo is a wide band medium power amplifier designed for application across a broad range of frequencies from 50 MHz to 4000 MHz. This component is encapsulated in a SOT-89 package, which includes a plastic/epoxy body and a nickel/palladium/gold (Ni/Pd/Au) terminal finish. This amplifier is particularly noted for its single cascading feature which enhances its utility in complex circuits.
Key specifications of the TQP3M9028 include a power gain of 13 dB, a maximum input power of 23 dBm in Continuous Wave (CW) mode, and it operates with a supply voltage of 5.25 volts. It includes three terminals and functions within an operating temperature range from -40 °C to 85 °C. Its surface mount design and standard characteristic impedance of 50 Ohms makes it a practical choice for a variety of applications. Ideal for RF signal amplification, the TQP3M9028 offers compatibility in stringent setups demanding precise technical specifications. Its RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorisation, and Restriction of Chemicals) compliances indicate its adherence to environmental and safety standards globally.
Industry Applications for TQP3M9028
The RF/Microwave Amplifiers like the TQP3M9028 could potentially be beneficial in multiple high-tech industries. The amplifier’s wide operational frequency range and power capabilities make it an attractive option for integration into various products and systems. Below are a few industries where this part might be suitably applied, although these conceptual applications should be further evaluated by engineering teams.
- Consumer Electronics: This amplifier might be used in devices requiring reliable RF amplification, such as wireless routers, high-frequency scanners, and other personal electronic devices.
- Audio and Video Systems: Given its capability to function across a broad frequency spectrum, the TQP3M9028 might be utilized in professional audio-video equipment, improving signal strength and quality in systems ranging from broadcasting to home theater setups.
- Telecommunications: The telecommunications industry could benefit from its application in infrastructure equipment, potentially improving the efficiency and performance of communication links within cellular base stations or in data transmission systems.
It is essential to note that the possible applications mentioned here are conceptual and must pass through rigorous testing and certification processes specific to their respective industries before actual deployment.
About Qorvo
Qorvo is a leading provider in the RF and microwave industry, known for its extensive range of products including RF/Microwave Amplifiers like the TQP3M9028. They specialize in creating innovative solutions that facilitate better connections and enhance performance in various wireless and wired networks. Qorvo integrates advanced technologies to produce components that meet the specific needs of contemporary RF applications, ensuring high performance, reliability, and efficiency. Their commitment to quality is reflected in their products, which are designed to meet the stringent requirements of diverse market needs and regulations, including those in high-stakes environments such as aerospace and defense.
Where to Find TQP3M9028 by Qorvo
For those interested in purchasing the TQP3M9028, a good starting point would be to explore inventory and availability on findchips.com. By researching on our platform, engineers and procurement professionals can find up-to-date pricing and stock information from various distributors. Historically, this part has been available from distributors like Avnet Silica, Bristol Electronics, and Verical. To assess current stock levels or to explore alternative RF/Microwave Amplifiers which might also meet your requirements, visit findchips.com.