Overview of TQP3M9038 by Qorvo
The TQP3M9038 by Qorvo is a Wide Band Medium Power Amplifier designed primarily for RF applications spanning from 50 MHz to 4000 MHz. Operating within a characteristic impedance of 50 Ω, this device showcases a notable gain of up to 13 dB and a Noise Figure (NF) of approximately 2 dB, contributing significantly to system sensitivity and performance. Its form factor includes a compact 3 x 3 mm green plastic package, surface mountable, specifically MO-220VGGC, QFN-16, ideally suited for space-conscious applications.
As a significant component within the ecosystem of RF/Microwave Amplifiers, it handles a continuous wave (CW) input power up to a max of 23 dBm, while adhering to an operating temperature range between -40°C to 85°C. Integrating this amplifier into RF circuits not only elevates performance but also ensures compliance with environmental standards like RoHS, REACH, and low-risk ECCN 5A991.B status.
Industry Applications for TQP3M9038
The broad frequency range and robust design of the TQP3M9038 facilitate its integration into various industrial applications. Given its key specifications and performance attributes, it is potentially suitable for numerous sectors:
- Telecommunications: With its wide operational frequency, this amplifier could potentially be employed in RF signal chains, enhancing signal integrity in both receiving and transmitting stations. Elements such as base station transceivers and repeaters might benefit from its incorporation.
- Consumer Electronics: This amplifier could potentially be used in devices requiring enhanced RF functionalities, such as wireless-enabled consumer gadgets. Smartphone and home entertainment systems could leverage its capabilities for improved signal reception and quality.
- Aerospace and Defense: Its wide frequency range and power handling capability might enable its use in satellite communication systems or aviation electronics where reliability and performance over broad frequency spectra are critical.
- Computing and Data Storage: In wireless network hardware, such as routers and switches, the TQP3M9038 could theoretically support better signal strength management and distribution across networks, ensuring consistent connectivity and performance.
It is important to note that these potential industry applications are conceptual illustrations and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Qorvo
Qorvo is a prominent manufacturer specializing in RF solutions that cater to critical applications in diverse sectors such as defense, mobile, and broadband communications. Their expertise in the RF spectrum is expansive, covering everything from components like low noise amplifiers to complex, multi-function integrated circuits.
Products like the TQP3M9038 demonstrate Qorvo’s commitment to providing high-performance RF/Microwave Amplifiers. This device, among others offered by Qorvo, is engineered for strict compliance with current environmental standings and industry demands, making their offerings highly sought after in cutting-edge RF/Microwave technologies.
Where to Find TQP3M9038 by Qorvo
The TQP3M9038 is readily available for procurement through various distributors, historically including LCSC, Avnet Silica, ComSIT USA, Bristol Electronics, Mouser Electronics, and DigiKey. Detailed current stock levels and pricing can be accessed at findchips.com, providing an efficient platform for comparing distributor options.
Additionally, for those considering alternatives to the TQP3M9038, explore the RF/Microwave Amplifiers section on findchips.com to find similar products from Qorvo or different manufacturers. Analyzing these options can help determine the best fit based on performance standards and budgetary constraints.