TR10S05 by XP Power

Overview of TR10S05 by XP Power

The TR10S05 is a DC-DC converter designed to provide stable output voltage and current in various electronic applications. Specifically, this model outputs 5V with a maximum current rating of 1A, allowing it to deliver up to 5W of output power. With a minimum input voltage of 8V and a maximum of 28V, the TR10S05 caters to a wide range of input conditions, making it versatile for numerous projects. Additionally, it is designed for through-hole mounting, which simplifies the integration process into various assemblies and PCBs.

This converter is part of the TR10 series, which is noted for its robust design and reliability. The component’s design complies with RoHS directives, ensuring it meets environmental standards. It is classified under the Power Supply Modules subcategory within Power Circuits, making it suitable for various power conversion needs.

The component is currently classified as active within its lifecycle, indicating ongoing support and availability for users. In terms of regulatory compliance, it is Pb-free, RoHS compliant, and adheres to REACH standards, making it a responsible choice for modern electronic applications. Features such as being an analog IC for regulated power supply modules further enhance its utility across circuit designs.

Industry Applications for TR10S05

The TR10S05 might find potential applications in several industries due to its specifications and adaptability. Below are a few possible industry applications:

  • Energy and Power Systems: The TR10S05 could be used in energy management systems where a reliable power supply is crucial. For instance, it might be employed in battery management systems to convert varying voltage levels to a stable 5V output.
  • Renewable Energy: In solar power systems, the TR10S05 might be integrated to regulate voltage from solar panels before distributing it to battery storage or load circuits. Its wide input voltage range could potentially accommodate fluctuations that occur with varying solar exposure.
  • Automotive Applications: Should automotive industry standards such as AEC-Q100 or AEC-Q101 be applicable, the TR10S05 might be useful in powering control modules in vehicles. Its specifications could help manage power for sensors, lighting, or infotainment systems. However, validation against automotive requirements would be necessary.

It is important to note that these potential industry applications are only conceptual and illustrative. They require scrutiny to verify adherence to industry standards and specific application requirements, which should be assessed by engineering and design teams.

About XP Power

XP Power is a manufacturer recognized for its focus on power supply solutions, particularly within the realm of Power Supply Modules. Their portfolio includes a wide range of products tailored to meet the diverse needs of various industries, from telecommunications to medical devices and more. The TR10S05 is one of the products in the extensive TR series, showcasing their commitment to providing efficient and reliable power solutions.

XP Power’s offerings are designed to meet stringent performance standards, ensuring that users have access to products that not only fit their immediate project needs but also comply with relevant regulations. With a focus on innovation, the company continually expands its product lineup to provide solutions that address modern electrical design challenges.

Research Price and Stock for TR10S05 by XP Power on Findchips.com

For those considering the TR10S05, it is advisable to research current stock levels and pricing through Findchips. This platform provides a comprehensive overview of available units and their respective prices from various distributors. Some of the distributors where this part has historically been available include:

  • TME
  • RS
  • Mouser Electronics
  • Avnet Abacus
  • DigiKey
  • Newark

Please visit Findchips to get the latest data on stock levels and pricing, including any alternate parts that might be offered from the robust selection of Power Supply Modules by XP Power or other manufacturers.

Compare pricing for TR10S05 and other Power Supply Modules / Power Circuits at findchips.com