TR35JBD7R50 by SEI Stackpole Electronics Inc

Overview of TR35JBD7R50 by SEI Stackpole Electronics Inc.

The TR35JBD7R50, manufactured by Stackpole Electronics Inc., is a fixed resistor designed for high-rel power applications. It supports a power rating of 35 watts, resistance value of 7.5 ohms, and operates efficiently across a wide temperature range from -65°C to 175°C. Notable for its TO-220 package, the resistor is compatible with through-hole mounting, ensuring easy integration into various circuit boards. This part features a 350-volt working voltage and a tolerance of ±5%, making it suitable for robust performance in challenging environments.

This component falls under the subcategory of Fixed Resistors, known for their reliability and precision. The TR35JBD7R50 employs metal glaze/thick film technology, providing low inductance and noise levels, which is critical for high-stability applications. Key to its design is the non-inductive feature which facilitates its use in high-frequency and pulse-loading applications where minimal signal distortion is required.

From a compliance perspective, TR35JBD7R50 adheres to RoHS guidelines, is lead-free, and has a terminal finish of matte tin, promoting enhanced solderability and corrosion resistance. With an operating temperature ceiling of up to 175 °C, this part is equipped for extreme conditions and is enclosed in a rectangular radial leaded package which ensures physical robustness and thermal stability.

Industry Applications for TR35JBD7R50

The TR35JBD7R50’s attributes make it applicable for use across various industrial sectors. However, potential applications must always be assessed by engineering and design teams to ensure suitability and compliance with specific industry standards and requirements.

  • Industrial Automation: The resistor could potentially be used in motor control drives and power conversion systems, which require components that can handle significant power levels and maintain stability across varying temperatures.
  • Education and Research: In experimental setups and laboratory test equipment, the high durability and precise resistance control offered by the TR35JBD7R50 might be essential to ensure accurate results and repeatability in scientific experiments.
  • Electronic Manufacturing: For manufacturing power supplies and test equipment, the non-inductive property and robust power rating make it ideally suited, potentially ensuring enhanced product performance and reliability.

These suggested use cases for TR35JBD7R50 are purely conceptual and significantly rely on further analysis and detailed examination regarding the part’s fitness for the specific environment and operational demands.

About SEI Stackpole Electronics Inc.

SEI Stackpole Electronics Inc. is a prominent developer and manufacturer in the resistors market space, known for producing a wide range of resistor types including Fixed Resistors. Their products are highly regarded for reliability, precision, and innovation. The TR35JBD7R50 is merely one example from their wide portfolio, which includes resistors suitable for a myriad of applications ranging from consumer electronics to industrial machinery.

Stackpole’s focus on robust design, compliance with environmental regulations, and their ability to offer a broad range of resistance values and configurations such as those seen in the TR35JBD7R50 establishes them as a key supplier in the electronics component market. Their components generally emphasize performance stability, durability, and are structured to meet diverse customer requirements.

Where to Find TR35JBD7R50 by SEI Stackpole Electronics Inc

To purchase the TR35JBD7R50, visitors can explore numerous options through our website findchips.com. Here, one can check real-time availability from a range of distributors, including Master Electronics, Sensible Micro Corporation, Onlinecomponents.com, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. Note that stock levels and pricing are subject to change, and it is recommended to verify current data during the procurement process. For exploring alternative options, refer to the Fixed Resistors section to view parts that might be offered by SEI Stackpole Electronics Inc or other manufacturers.

Compare pricing for TR35JBD7R50 and other Fixed Resistors at findchips.com