TRS3122ERGER by Texas Instruments

Overview of TRS3122ERGER by Texas Instruments

The TRS3122ERGER is a 1.65- to 5.5-V 1Mbps RS-232 line driver/receiver with a logic supply pin and +/-15-kV IEC-ESD protection, housed in a 24-VQFN package. With an operational temperature range of -40 to 85°C, this integrated circuit (IC) transceiver is designed for robust communication in a wide range of applications. Manufactured by Texas Instruments, this component supports differential output and is capable of handling a supply voltage range from 1.65 V to 5.5 V, making it highly versatile for various power supply scenarios. Notably, it also features a Schmitt trigger input characteristic for improved noise immunity.

The device is aimed at facilitating serial communication by converting digital signals from a processor to RS-232 levels and vice versa. This is particularly useful in environments where long-distance data transmission is needed, or where noise immunity is crucial for maintaining data integrity. The inclusion of a logic supply pin allows the device to interface directly with a microcontroller operating at different logic levels, enhancing its compatibility and ease of integration into diverse systems.

Certified with a Pbfree and RoHS compliance, and categorized with a Moisture Sensitivity Level (MSL) of 1, the TRS3122ERGER ensures environmentally friendly usage and high reliability for industrial-grade applications. It was introduced to the market on May 14, 2016, and maintains a status of active production as per the latest available information.

Industry Applications for TRS3122ERGER

The TRS3122ERGER’s specifications and features make it an excellent choice for a broad spectrum of applications across various industries. While its direct applications in Consumer Electronics, Industrial Automation, and Agricultural Technology are significant, its capabilities extend to numerous other potential use cases. Below are some fields where this device might be effectively utilized, noting that these applications are conceptual and should be verified for compliance and suitability by engineering and design teams:

  • Consumer Electronics: In devices requiring a reliable data communication interface, such as smart home devices or wearable technology, the TRS3122ERGER could provide essential RS-232 level communication capabilities.
  • Environmental Monitoring Systems: For monitoring equipment that requires long-range data transmission capabilities with high noise immunity, such as outdoor air quality sensors.
  • Industrial Automation and Control Systems: Where robust communication between machinery and control units is essential, especially in electromagnetically noisy environments.
  • Audio and Video Systems: In professional audio/video equipment where data integrity and noise immunity in signal transfer are critical.
  • Education and Research: In laboratory equipment or devices used in academic research that require precise data communication capabilities.
  • Medical Imaging: Though not listed as a direct application, devices that require high-speed data transmission of imaging data could potentially use such transceivers, subject to stringent verification and compliance requirements.
  • Entertainment and Gaming Systems: For arcade machines or interactive entertainment systems where reliable data communication is necessary for controls and displays.

Note that while the TRS3122ERGER is versatile, the selection of such a component for a specific application requires thorough analysis to ensure it meets all operational and regulatory standards.

About Texas Instruments

Texas Instruments (TI) is a globally recognized leader in semiconductor design and manufacturing, with an extensive portfolio that includes Line Driver or Receivers among other categories of Drivers and Interfaces. The company has established a solid reputation for producing high-quality, reliable components suitable for a wide range of applications, from consumer electronics to industrial systems. TI’s commitment to innovation is evident in their product offerings, including the TRS3122ERGER and similar parts designed to address the evolving needs of the electronics industry.

TI focuses on pushing the boundaries of process technology to deliver state-of-the-art solutions that simplify design, enhance system performance, and accelerate time-to-market for engineers and product developers. Their extensive line of line drivers and receivers demonstrates this commitment, offering options for various protocols, interface standards, and power requirements.

Where to Find TRS3122ERGER by Texas Instruments

For anyone looking to source the TRS3122ERGER, our platform, findchips.com, offers a convenient and reliable way to compare current stock levels and pricing from different distributors. Aside from specific searches for the TRS3122ERGER, we also encourage exploring the broader category of Line Driver or Receivers to discover alternate parts that might better suit specific application requirements, whether from Texas Instruments or other manufacturers. In the past, distributors such as Win Source Electronics, Chip1Stop, NexGen Digital, and Ameya Holding Limited have been known to stock the TRS3122ERGER, though availability can vary. Therefore, it’s essential to check the most current status directly on findchips.com.

Compare pricing for TRS3122ERGER and other Line Driver or Receivers / Drivers And Interfaces at findchips.com